RS PRO HSS Drill Bit, 20.5mm Head, 3 Flute(s), 90°, 1 Piece(s)

Technical Document
Specifications
Brand
RS ProHead Diameter
20.5mm
Drill Bit Type
Countersink
Countersink Angle
90°
Number Of Flutes
3
Material
HSS
Overall Length
43 mm
Number of Pieces
1
Shank Diameter
7.15 mm
Shank Length
21.5mm
Country of Origin
China
AED 136.60
AED 136.60 Each (ex VAT)
AED 143.43
AED 143.43 Each (inc. VAT)
1
AED 136.60
AED 136.60 Each (ex VAT)
AED 143.43
AED 143.43 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Diameter
20.5mm
Drill Bit Type
Countersink
Countersink Angle
90°
Number Of Flutes
3
Material
HSS
Overall Length
43 mm
Number of Pieces
1
Shank Diameter
7.15 mm
Shank Length
21.5mm
Country of Origin
China