Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO HSS Drill Bit, 21mm Head, 90°, 1 Piece(s)

RS Stock No.: 423-850Brand: RS PRO
brand-logo
View all in Countersinks

Technical Document

Specifications

Brand

RS Pro

Head Diameter

21mm

Drill Bit Type

Countersink

Countersink Angle

90°

Material

HSS

Overall Length

65 mm

Number of Pieces

1

Shank Diameter

7.15 mm

Shank Length

20mm

Country of Origin

China

Product details

System Power Tool Accessories

Precision ground, HSS power tool accessories with 1/4" hexagon shanks
Excellent non-slip characteristics when used in three-jaw chucks

You may be interested in
Stock information temporarily unavailable.

AED 155.48

AED 155.48 Each (ex VAT)

AED 163.25

AED 163.25 Each (inc. VAT)

RS PRO HSS Drill Bit, 21mm Head, 90°, 1 Piece(s)

AED 155.48

AED 155.48 Each (ex VAT)

AED 163.25

AED 163.25 Each (inc. VAT)

RS PRO HSS Drill Bit, 21mm Head, 90°, 1 Piece(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Head Diameter

21mm

Drill Bit Type

Countersink

Countersink Angle

90°

Material

HSS

Overall Length

65 mm

Number of Pieces

1

Shank Diameter

7.15 mm

Shank Length

20mm

Country of Origin

China

Product details

System Power Tool Accessories

Precision ground, HSS power tool accessories with 1/4" hexagon shanks
Excellent non-slip characteristics when used in three-jaw chucks

You may be interested in