Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO HSS Drill Bit, 25mm Head, 3 Flute(s), 90°, 1 Piece(s)

RS Stock No.: 456-905Brand: RS PRO
brand-logo
View all in Countersinks

Technical Document

Specifications

Brand

RS Pro

Head Diameter

25mm

Drill Bit Type

Countersink

Countersink Angle

90°

Number Of Flutes

3

Material

HSS

Overall Length

145 mm

Number of Pieces

1

Country of Origin

China

Product details

RS PRO HSS Three Flutes Hand Countersink

RS PRO convenient three flute high speed steel (HSS) hand tool for deburring holes in metal, wood and plastic. These are great hand tools for any tool box and can be used for a wide range of applications.
Options include:
456-898 - 12 mm x 120 mm length
456-905 - 25 mm x 145 mm length

Features and Benefits:

High speed steel panel hole countersink tool with red/black injection grip
Three-flutes with inclined angle of 90º
Made from HSS – this type of steel can withstand increases in temperature without losing its temper (hardness), allowing the steel to cut faster than high carbon steel
Simple hand tool - easy to use

Typical Applications:

Countersink hand tool with red/black injection grip used for deburring holes in metal, wood and plastic. These HSS hand countersinks are ideal for any tool kit and offers a cost-effective solution with high performance and durability.

FAQs
When should you countersink?
Countersinking is done to ensure that flat head screws sit flush to the work piece. A countersink produces a conical hole matching the angle of the screw so that when the screw is fully engaged the head will sit flush or slightly below the surface. If you do not countersink the hole first, the screw may tear the fibres of the material leaving you with a rough work surface.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Stock information temporarily unavailable.

AED 203.32

AED 203.32 Each (ex VAT)

AED 213.49

AED 213.49 Each (inc. VAT)

RS PRO HSS Drill Bit, 25mm Head, 3 Flute(s), 90°, 1 Piece(s)

AED 203.32

AED 203.32 Each (ex VAT)

AED 213.49

AED 213.49 Each (inc. VAT)

RS PRO HSS Drill Bit, 25mm Head, 3 Flute(s), 90°, 1 Piece(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Head Diameter

25mm

Drill Bit Type

Countersink

Countersink Angle

90°

Number Of Flutes

3

Material

HSS

Overall Length

145 mm

Number of Pieces

1

Country of Origin

China

Product details

RS PRO HSS Three Flutes Hand Countersink

RS PRO convenient three flute high speed steel (HSS) hand tool for deburring holes in metal, wood and plastic. These are great hand tools for any tool box and can be used for a wide range of applications.
Options include:
456-898 - 12 mm x 120 mm length
456-905 - 25 mm x 145 mm length

Features and Benefits:

High speed steel panel hole countersink tool with red/black injection grip
Three-flutes with inclined angle of 90º
Made from HSS – this type of steel can withstand increases in temperature without losing its temper (hardness), allowing the steel to cut faster than high carbon steel
Simple hand tool - easy to use

Typical Applications:

Countersink hand tool with red/black injection grip used for deburring holes in metal, wood and plastic. These HSS hand countersinks are ideal for any tool kit and offers a cost-effective solution with high performance and durability.

FAQs
When should you countersink?
Countersinking is done to ensure that flat head screws sit flush to the work piece. A countersink produces a conical hole matching the angle of the screw so that when the screw is fully engaged the head will sit flush or slightly below the surface. If you do not countersink the hole first, the screw may tear the fibres of the material leaving you with a rough work surface.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in