Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO HSS Drill Bit, 6mm Head, 5 Flute(s), 90°, 1 Piece(s)

RS Stock No.: 562-634Brand: RS PRO
brand-logo
View all in Countersinks

Technical Document

Specifications

Brand

RS Pro

Head Diameter

6mm

Drill Bit Type

Countersink

Countersink Angle

90°

Number Of Flutes

5

Material

HSS

Overall Length

39 mm

Shank Diameter

5 mm

Number of Pieces

1

Shank Length

35mm

Product details

RS Pro 5 Flute HSS Countersink

RS Pro 5 flute countersink designed to reduce clogging, improve clearance and be chatter free. Suitable for countersinking ferrous metals, hard plastics and wood.

Features and Benefits

• 90° flutes for use with machines and portable tools
• 5 flute for use on metal and wood
• HSS

You may be interested in
Stock information temporarily unavailable.

AED 60.40

AED 60.40 Each (ex VAT)

AED 63.42

AED 63.42 Each (inc. VAT)

RS PRO HSS Drill Bit, 6mm Head, 5 Flute(s), 90°, 1 Piece(s)

AED 60.40

AED 60.40 Each (ex VAT)

AED 63.42

AED 63.42 Each (inc. VAT)

RS PRO HSS Drill Bit, 6mm Head, 5 Flute(s), 90°, 1 Piece(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Head Diameter

6mm

Drill Bit Type

Countersink

Countersink Angle

90°

Number Of Flutes

5

Material

HSS

Overall Length

39 mm

Shank Diameter

5 mm

Number of Pieces

1

Shank Length

35mm

Product details

RS Pro 5 Flute HSS Countersink

RS Pro 5 flute countersink designed to reduce clogging, improve clearance and be chatter free. Suitable for countersinking ferrous metals, hard plastics and wood.

Features and Benefits

• 90° flutes for use with machines and portable tools
• 5 flute for use on metal and wood
• HSS

You may be interested in