Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO HSS Step Drill Bit 16mm x 25mm

RS Stock No.: 123-8514Brand: RS PRO
brand-logo
View all in Specialist Drill Bits

Technical Document

Specifications

Brand

RS Pro

Drill Bit Type

Step Drill Bit

Material

HSS

Minimum Head Size

16mm

Maximum Head Size

25mm

Country of Origin

United Kingdom

Product details

RS PRO High-Speed Steel (HSS) Step Drill Bits

RS PRO range of HSS step drill bits offers advantages over conventional drilling and cutting methods and can be used for many different industrial applications. The cone shape unique design of the RS PRO step drill bits allows various popular hole sizes to be drilled with just one tool.

HSS Step Drill Bit Options:-
123-8508 - 10 Steps, 6 to 30.5 mm step drill bit 10 mm shank
123-8509 - 12 Steps, 6 to 30 mm step drill bit 10 mm shank
123-8510 - 9 Steps, 4 to 12 mm step drill bit 6.5 mm shank
123-8511 - 13 Steps, 5 to 35 mm step drill bit 13 mm shank
123-8512 - 16 to 32 mm conduit entry step drill
123-8513 - 10 Steps, 4 to 22 mm step drill 10 mm shank
123-8514 - 16 to 25 mm conduit entry step drill
123-8515 - 12 to 25 mm Clearance & Tapping step drill

Features and Benefits:

  • High quality drill bit and easy to enlarge holes

  • One tool that can drill various sizes

  • Reduced vibration

  • Faster drilling rate

  • Available in sizes

Application Information

Step drill bits are typically used in electrical, plumbing and HVAC applications. They are used for drilling multiple sized holes without the need to frequently change bit sizes. They are compatible with corded or cordless power tools. RS PRO HSS step drill bits are the ideal choice for all your drilling in industrial applications.

FAQs

Why would you buy a step drill?
A step drill is a single piece accessory with optimised flute angles. It offers a unique tip design that eliminates movement and increases drilling speed. They are compatible with any power tool that incorporates a chuck, for example; cordless drill drivers

What material will it drill through?
Typical materials include:
Stainless steel
Aluminium
Soft metals
Plastics

How good step drill bits?
A step drill bit is an accessory that gets overlooked, the working principle is so simple you can drill multiple size holes without changing the bit and achieve a nice clean finish every time.

Can a step drill bit be used with a stationary drill machine?
Yes, step drill bits are compatible with portable hand power tools as well a stationary drilling machines.

You may be interested in
RS PRO HSS Step Drill Bit 6mm x 10mm
AED 274.92Each (ex VAT)
Stock information temporarily unavailable.

AED 171.75

AED 171.75 Each (ex VAT)

AED 180.34

AED 180.34 Each (inc. VAT)

RS PRO HSS Step Drill Bit 16mm x 25mm

AED 171.75

AED 171.75 Each (ex VAT)

AED 180.34

AED 180.34 Each (inc. VAT)

RS PRO HSS Step Drill Bit 16mm x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO HSS Step Drill Bit 6mm x 10mm
AED 274.92Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Drill Bit Type

Step Drill Bit

Material

HSS

Minimum Head Size

16mm

Maximum Head Size

25mm

Country of Origin

United Kingdom

Product details

RS PRO High-Speed Steel (HSS) Step Drill Bits

RS PRO range of HSS step drill bits offers advantages over conventional drilling and cutting methods and can be used for many different industrial applications. The cone shape unique design of the RS PRO step drill bits allows various popular hole sizes to be drilled with just one tool.

HSS Step Drill Bit Options:-
123-8508 - 10 Steps, 6 to 30.5 mm step drill bit 10 mm shank
123-8509 - 12 Steps, 6 to 30 mm step drill bit 10 mm shank
123-8510 - 9 Steps, 4 to 12 mm step drill bit 6.5 mm shank
123-8511 - 13 Steps, 5 to 35 mm step drill bit 13 mm shank
123-8512 - 16 to 32 mm conduit entry step drill
123-8513 - 10 Steps, 4 to 22 mm step drill 10 mm shank
123-8514 - 16 to 25 mm conduit entry step drill
123-8515 - 12 to 25 mm Clearance & Tapping step drill

Features and Benefits:

  • High quality drill bit and easy to enlarge holes

  • One tool that can drill various sizes

  • Reduced vibration

  • Faster drilling rate

  • Available in sizes

Application Information

Step drill bits are typically used in electrical, plumbing and HVAC applications. They are used for drilling multiple sized holes without the need to frequently change bit sizes. They are compatible with corded or cordless power tools. RS PRO HSS step drill bits are the ideal choice for all your drilling in industrial applications.

FAQs

Why would you buy a step drill?
A step drill is a single piece accessory with optimised flute angles. It offers a unique tip design that eliminates movement and increases drilling speed. They are compatible with any power tool that incorporates a chuck, for example; cordless drill drivers

What material will it drill through?
Typical materials include:
Stainless steel
Aluminium
Soft metals
Plastics

How good step drill bits?
A step drill bit is an accessory that gets overlooked, the working principle is so simple you can drill multiple size holes without changing the bit and achieve a nice clean finish every time.

Can a step drill bit be used with a stationary drill machine?
Yes, step drill bits are compatible with portable hand power tools as well a stationary drilling machines.

You may be interested in
RS PRO HSS Step Drill Bit 6mm x 10mm
AED 274.92Each (ex VAT)