Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO HSS Step Drill Bit 4mm x 20mm

RS Stock No.: 232-557Brand: RS PRODistrelec Article No.: 30395019
brand-logo
View all in Specialist Drill Bits

Technical Document

Specifications

Brand

RS Pro

Drill Bit Type

Step Drill Bit

Number of Steps

9

Maximum Drilling Thickness

3mm

Material

HSS

Minimum Head Size

4mm

Maximum Head Size

20mm

Distrelec Product Id

30395019

Country of Origin

United Kingdom

Product details

RS PRO High-Speed Steel (HSS) Step Drill Bit

RS PRO range of HSS step drill bits. These high-speed steel multi-diameter cutters require no pilot hole and are ideal for the rapid drilling of sheet metals and plastics. Their stepped cone shape allows for multiple diameter cutting surfaces on one drill. These drill bits can be used with power drills with a 13 mm chuck.

Step Drill Bit Options:-
232-557 - 4 to 20 mm Drill Bit, 9 Steps
232-563 - 4 to 30 mm Drill Bit, 14 Steps
232-579 - 10 to 20 mm Drill Bit, 11 Steps
232-585 - 20 to 30 mm Drill Bit, 11 Steps
232-608 - 3 piece Drill Set 4 mm to 30 mm

Features and Benefits:

  • HSS drill bits

  • Provides clear holes in applications requiring small hole size increments

  • No pilot hole required easily enlarges existing holes

  • Ideal for use with most power drills

Application Information

Step drill bits are typically used in electrical, plumbing and HVAC applications. They are used for drilling multiple sized holes without the need to frequently change bit sizes. They are compatible with corded or cordless power tools.

FAQs

Why would you buy a step drill?

A step drill is a single piece accessory with optimised flute angles. It offers a unique tip design that eliminates movement and increases drilling speed. They are compatible with any power tool that incorporates a chuck, for example; cordless drill drivers

What material will it drill through?
Typical materials include:
Stainless steel
Carbon steel
Soft metals
Plastics

How good step drill bits?
A step drill bit is an accessory that gets overlooked, the working principle is so simple you can drill multiple size holes without changing the bit and achieve a nice clean finish every time.

Can a step drill bit be used with a stationary drill machine?
Yes, step drill bits are compatible with portable hand power tools as well a stationary drilling machines.

You may be interested in
RS PRO HSS Step Drill Bit 10mm x 20mm
AED 146.49Each (ex VAT)
CK HSS Step Drill Bit 4mm x 20mm
AED 140.65Each (ex VAT)
EXACT HSS Step Drill Bit 4mm x 20mm
AED 204.30Each (ex VAT)
Stock information temporarily unavailable.

AED 111.39

AED 111.39 Each (ex VAT)

AED 116.96

AED 116.96 Each (inc. VAT)

RS PRO HSS Step Drill Bit 4mm x 20mm

AED 111.39

AED 111.39 Each (ex VAT)

AED 116.96

AED 116.96 Each (inc. VAT)

RS PRO HSS Step Drill Bit 4mm x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO HSS Step Drill Bit 10mm x 20mm
AED 146.49Each (ex VAT)
CK HSS Step Drill Bit 4mm x 20mm
AED 140.65Each (ex VAT)
EXACT HSS Step Drill Bit 4mm x 20mm
AED 204.30Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Drill Bit Type

Step Drill Bit

Number of Steps

9

Maximum Drilling Thickness

3mm

Material

HSS

Minimum Head Size

4mm

Maximum Head Size

20mm

Distrelec Product Id

30395019

Country of Origin

United Kingdom

Product details

RS PRO High-Speed Steel (HSS) Step Drill Bit

RS PRO range of HSS step drill bits. These high-speed steel multi-diameter cutters require no pilot hole and are ideal for the rapid drilling of sheet metals and plastics. Their stepped cone shape allows for multiple diameter cutting surfaces on one drill. These drill bits can be used with power drills with a 13 mm chuck.

Step Drill Bit Options:-
232-557 - 4 to 20 mm Drill Bit, 9 Steps
232-563 - 4 to 30 mm Drill Bit, 14 Steps
232-579 - 10 to 20 mm Drill Bit, 11 Steps
232-585 - 20 to 30 mm Drill Bit, 11 Steps
232-608 - 3 piece Drill Set 4 mm to 30 mm

Features and Benefits:

  • HSS drill bits

  • Provides clear holes in applications requiring small hole size increments

  • No pilot hole required easily enlarges existing holes

  • Ideal for use with most power drills

Application Information

Step drill bits are typically used in electrical, plumbing and HVAC applications. They are used for drilling multiple sized holes without the need to frequently change bit sizes. They are compatible with corded or cordless power tools.

FAQs

Why would you buy a step drill?

A step drill is a single piece accessory with optimised flute angles. It offers a unique tip design that eliminates movement and increases drilling speed. They are compatible with any power tool that incorporates a chuck, for example; cordless drill drivers

What material will it drill through?
Typical materials include:
Stainless steel
Carbon steel
Soft metals
Plastics

How good step drill bits?
A step drill bit is an accessory that gets overlooked, the working principle is so simple you can drill multiple size holes without changing the bit and achieve a nice clean finish every time.

Can a step drill bit be used with a stationary drill machine?
Yes, step drill bits are compatible with portable hand power tools as well a stationary drilling machines.

You may be interested in
RS PRO HSS Step Drill Bit 10mm x 20mm
AED 146.49Each (ex VAT)
CK HSS Step Drill Bit 4mm x 20mm
AED 140.65Each (ex VAT)
EXACT HSS Step Drill Bit 4mm x 20mm
AED 204.30Each (ex VAT)