RS PRO HSS Step Drill Bit 6mm x 30.5mm

RS Stock No.: 232-591Brand: RS PRODistrelec Article No.: 30390914
brand-logo
View all in Specialist Drill Bits

Technical Document

Specifications

Brand

RS Pro

Drill Bit Type

Step Drill Bit

Number of Steps

6

Maximum Drilling Thickness

3mm

Material

HSS

Minimum Head Size

6mm

Maximum Head Size

30.5mm

Distrelec Product Id

30390914

Country of Origin

United Kingdom

Product details

RS PRO High-Speed Steel (HSS) Step Drill Bit

RS PRO HSS step drill bit which is designed for drilling clearance holes to European sizes PG7, 9, 11, 13.5, 16 and 21.

These drill bits are suitable for drilling and deburring in sheet materials up to 3 mm thick. These step drill bits can be used in industrial power drills, bench or pedestal drills and provide clear holes in applications that require small hole size increments in stainless steel, aluminium and plastic. Their stepped cone shape allows for multiple diameter cutting surfaces on one drill.

Features and Benefits:

  • HSS steel drill bits

  • Step increments are PG7, PG9, PG11, PG13.5, PG16 and PG21

  • Number of steps 6

  • Eliminates vibration and chatter

Application Information

Step drill bits are typically used in electrical, plumbing and HVAC applications. They are used for drilling multiple sized holes without the need to frequently change bit sizes. They are compatible with corded or cordless power tools.

FAQs

Why would you buy a step drill?
A step drill is a single piece accessory with optimised flute angles. It offers a unique tip design that eliminates movement and increases drilling speed. They are compatible with any power tool that incorporates a chuck, for example; cordless drill drivers

What material will it drill through?
Typical materials include:
Stainless steel
Aluminium
Soft metals
Plastics

How good step drill bits?
A step drill bit is an accessory that gets overlooked, the working principle is so simple you can drill multiple size holes without changing the bit and achieve a nice clean finish every time.

Can a step drill bit be used with a stationary drill machine?
Yes, step drill bits are compatible with portable hand power tools as well a stationary drilling machines.

You may be interested in
G&J Hall HSS PG7 x PG30.5
P.O.A.Each (ex VAT)
Step drill PG9 to 29, 6 step
P.O.A.Each (ex VAT)
EXACT HSS Step Drill Bit 12mm x 20mm
AED 243.93Each (ex VAT)
Stock information temporarily unavailable.

AED 383.14

AED 383.14 Each (ex VAT)

AED 402.30

AED 402.30 Each (inc. VAT)

RS PRO HSS Step Drill Bit 6mm x 30.5mm

AED 383.14

AED 383.14 Each (ex VAT)

AED 402.30

AED 402.30 Each (inc. VAT)

RS PRO HSS Step Drill Bit 6mm x 30.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
G&J Hall HSS PG7 x PG30.5
P.O.A.Each (ex VAT)
Step drill PG9 to 29, 6 step
P.O.A.Each (ex VAT)
EXACT HSS Step Drill Bit 12mm x 20mm
AED 243.93Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Drill Bit Type

Step Drill Bit

Number of Steps

6

Maximum Drilling Thickness

3mm

Material

HSS

Minimum Head Size

6mm

Maximum Head Size

30.5mm

Distrelec Product Id

30390914

Country of Origin

United Kingdom

Product details

RS PRO High-Speed Steel (HSS) Step Drill Bit

RS PRO HSS step drill bit which is designed for drilling clearance holes to European sizes PG7, 9, 11, 13.5, 16 and 21.

These drill bits are suitable for drilling and deburring in sheet materials up to 3 mm thick. These step drill bits can be used in industrial power drills, bench or pedestal drills and provide clear holes in applications that require small hole size increments in stainless steel, aluminium and plastic. Their stepped cone shape allows for multiple diameter cutting surfaces on one drill.

Features and Benefits:

  • HSS steel drill bits

  • Step increments are PG7, PG9, PG11, PG13.5, PG16 and PG21

  • Number of steps 6

  • Eliminates vibration and chatter

Application Information

Step drill bits are typically used in electrical, plumbing and HVAC applications. They are used for drilling multiple sized holes without the need to frequently change bit sizes. They are compatible with corded or cordless power tools.

FAQs

Why would you buy a step drill?
A step drill is a single piece accessory with optimised flute angles. It offers a unique tip design that eliminates movement and increases drilling speed. They are compatible with any power tool that incorporates a chuck, for example; cordless drill drivers

What material will it drill through?
Typical materials include:
Stainless steel
Aluminium
Soft metals
Plastics

How good step drill bits?
A step drill bit is an accessory that gets overlooked, the working principle is so simple you can drill multiple size holes without changing the bit and achieve a nice clean finish every time.

Can a step drill bit be used with a stationary drill machine?
Yes, step drill bits are compatible with portable hand power tools as well a stationary drilling machines.

You may be interested in
G&J Hall HSS PG7 x PG30.5
P.O.A.Each (ex VAT)
Step drill PG9 to 29, 6 step
P.O.A.Each (ex VAT)
EXACT HSS Step Drill Bit 12mm x 20mm
AED 243.93Each (ex VAT)