Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO HSS Twist Drill Bit, 1/8in Diameter, 65mm Overall

RS Stock No.: 668-0955Brand: RS PRO
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

1/8in

Overall Length

65mm

Number of Pieces

10

Country of Origin

China

Product details

Imperial 1/16 to 1/2 in

You may be interested in
Stock information temporarily unavailable.

AED 65.20

AED 65.20 1 Box of 10 (ex VAT)

AED 68.46

AED 68.46 1 Box of 10 (inc. VAT)

RS PRO HSS Twist Drill Bit, 1/8in Diameter, 65mm Overall

AED 65.20

AED 65.20 1 Box of 10 (ex VAT)

AED 68.46

AED 68.46 1 Box of 10 (inc. VAT)

RS PRO HSS Twist Drill Bit, 1/8in Diameter, 65mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

1/8in

Overall Length

65mm

Number of Pieces

10

Country of Origin

China

Product details

Imperial 1/16 to 1/2 in

You may be interested in