RS PRO HSS Twist Drill Bit, 28mm Diameter, 291mm Overall

RS Stock No.: 784-4800Brand: RS PROIMPA: 630337
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

28mm

Overall Length

291mm

Country of Origin

China

Product details

HSS Morse Taper Shank Drill DIN345

Professional range of HSS morse taper shank drills for general machining applications.

DIN345 milled flute.
Bright Finish.

Standards

Manufactured to DIN345 standards.

You may be interested in
Stock information temporarily unavailable.

AED 414.86

AED 414.86 Each (ex VAT)

AED 435.60

AED 435.60 Each (inc. VAT)

RS PRO HSS Twist Drill Bit, 28mm Diameter, 291mm Overall

AED 414.86

AED 414.86 Each (ex VAT)

AED 435.60

AED 435.60 Each (inc. VAT)

RS PRO HSS Twist Drill Bit, 28mm Diameter, 291mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

28mm

Overall Length

291mm

Country of Origin

China

Product details

HSS Morse Taper Shank Drill DIN345

Professional range of HSS morse taper shank drills for general machining applications.

DIN345 milled flute.
Bright Finish.

Standards

Manufactured to DIN345 standards.

You may be interested in