RS PRO HSS Twist Drill Bit, 4mm Diameter, 75mm Overall
RS Stock No.: 217-407Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
HSS
Drill Bit Type
Twist Drill Bit
Diameter
4mm
Overall Length
75mm
Number of Pieces
10
Country of Origin
China
Product details
Metric Jobber Drills Quick Spiral Aluminium
Jobber length drills
Made to BS328; DIN330; ISO235 standards
You may be interested in
Dormer A108 Series HSS Twist Drill Bit for Stainless Steel, 4mm Diameter, 75 mm OverallBrand: Dormer
AED 268.301 Box of 10 (ex VAT)
Stock information temporarily unavailable.
AED 128.89
AED 128.89 1 Box of 10 (ex VAT)
AED 135.33
AED 135.33 1 Box of 10 (inc. VAT)
RS PRO HSS Twist Drill Bit, 4mm Diameter, 75mm Overall
1
AED 128.89
AED 128.89 1 Box of 10 (ex VAT)
AED 135.33
AED 135.33 1 Box of 10 (inc. VAT)
RS PRO HSS Twist Drill Bit, 4mm Diameter, 75mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Dormer A108 Series HSS Twist Drill Bit for Stainless Steel, 4mm Diameter, 75 mm OverallBrand: Dormer
AED 268.301 Box of 10 (ex VAT)
Technical Document
Specifications
Brand
RS ProMaterial
HSS
Drill Bit Type
Twist Drill Bit
Diameter
4mm
Overall Length
75mm
Number of Pieces
10
Country of Origin
China
Product details
Metric Jobber Drills Quick Spiral Aluminium
Jobber length drills
Made to BS328; DIN330; ISO235 standards
You may be interested in
Dormer A108 Series HSS Twist Drill Bit for Stainless Steel, 4mm Diameter, 75 mm OverallBrand: Dormer
AED 268.301 Box of 10 (ex VAT)