Technical Document
Specifications
Brand
RS ProMaterial
HSS
Drill Bit Type
Twist Drill Bit
Diameter
6.5mm
Overall Length
101mm
Number of Pieces
10
Country of Origin
China
Product details
Metric Jobber Drills Quick Spiral Aluminium
Jobber length drills
Made to BS328; DIN330; ISO235 standards
AED 202.23
AED 202.23 1 Box of 10 (ex VAT)
AED 212.34
AED 212.34 1 Box of 10 (inc. VAT)
1
AED 202.23
AED 202.23 1 Box of 10 (ex VAT)
AED 212.34
AED 212.34 1 Box of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
HSS
Drill Bit Type
Twist Drill Bit
Diameter
6.5mm
Overall Length
101mm
Number of Pieces
10
Country of Origin
China
Product details
Metric Jobber Drills Quick Spiral Aluminium
Jobber length drills
Made to BS328; DIN330; ISO235 standards