RS PRO HSS Twist Drill Bit, 6.8mm Diameter, 110mm Overall

RS Stock No.: 213-152Brand: RS PROIMPA: 630166
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

6.8mm

Overall Length

110mm

Number of Pieces

10

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 151.30

AED 151.30 1 Box of 10 (ex VAT)

AED 158.87

AED 158.87 1 Box of 10 (inc. VAT)

RS PRO HSS Twist Drill Bit, 6.8mm Diameter, 110mm Overall

AED 151.30

AED 151.30 1 Box of 10 (ex VAT)

AED 158.87

AED 158.87 1 Box of 10 (inc. VAT)

RS PRO HSS Twist Drill Bit, 6.8mm Diameter, 110mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

6.8mm

Overall Length

110mm

Number of Pieces

10

Country of Origin

China

You may be interested in