Technical Document
Specifications
Brand
RS ProMaterial
HSS
Drill Bit Type
Twist Drill Bit
Diameter
6mm
Overall Length
315mm
Country of Origin
China
Product details
RS PRO Metric Extra Length Twist Drill Bit
This Metric Extra Length Twist Drill Bit from our own RS PRO brand is an industrial grade drill bit in super high speed HSS steel for accurate and easy drilling of all metals, special and hardened steels and alloys.
Features and Benefits
Base material: High Speed Steel
Point angle: 118°
Straight cylindrical shank
Right hand cutting
Rolled spiral flute with ground point, vapour – plated
Two-cutter, cylindrical, two flutes
Applications
Suitable for wood, plastic/composites, mild and cast steel (alloy and non-alloy), grey cast iron, tempered castings, sintered materials, graphite and nodular iron
What is HSS?
An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
HSS Long & Extra Long Series
These HSS straight shank, right hand cutting long series twist drills are capable of drilling up to 10x the drill diameter before the flute needs to be cleared, to avoid fouling. They are made to BS328/DIN340 RN and ISO standards, and are recommended for use with steel and cast iron.
AED 114.56
AED 114.56 Each (ex VAT)
AED 120.29
AED 120.29 Each (inc. VAT)
1
AED 114.56
AED 114.56 Each (ex VAT)
AED 120.29
AED 120.29 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMaterial
HSS
Drill Bit Type
Twist Drill Bit
Diameter
6mm
Overall Length
315mm
Country of Origin
China
Product details
RS PRO Metric Extra Length Twist Drill Bit
This Metric Extra Length Twist Drill Bit from our own RS PRO brand is an industrial grade drill bit in super high speed HSS steel for accurate and easy drilling of all metals, special and hardened steels and alloys.
Features and Benefits
Base material: High Speed Steel
Point angle: 118°
Straight cylindrical shank
Right hand cutting
Rolled spiral flute with ground point, vapour – plated
Two-cutter, cylindrical, two flutes
Applications
Suitable for wood, plastic/composites, mild and cast steel (alloy and non-alloy), grey cast iron, tempered castings, sintered materials, graphite and nodular iron
What is HSS?
An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
HSS Long & Extra Long Series
These HSS straight shank, right hand cutting long series twist drills are capable of drilling up to 10x the drill diameter before the flute needs to be cleared, to avoid fouling. They are made to BS328/DIN340 RN and ISO standards, and are recommended for use with steel and cast iron.
