Technical Document
Specifications
Brand
RS ProMaterial
HSS
Drill Bit Type
Twist Drill Bit
Diameter
6mm
Overall Length
93mm
Number of Pieces
10
Country of Origin
China
Product details
Metric Jobber Drills Quick Spiral Aluminium
Jobber length drills
Made to BS328; DIN330; ISO235 standards
Stock information temporarily unavailable.
AED 222.34
AED 222.34 1 Box of 10 (ex VAT)
AED 233.46
AED 233.46 1 Box of 10 (inc. VAT)
RS PRO HSS Twist Drill Bit, 6mm Diameter, 93mm Overall
1
AED 222.34
AED 222.34 1 Box of 10 (ex VAT)
AED 233.46
AED 233.46 1 Box of 10 (inc. VAT)
RS PRO HSS Twist Drill Bit, 6mm Diameter, 93mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
HSS
Drill Bit Type
Twist Drill Bit
Diameter
6mm
Overall Length
93mm
Number of Pieces
10
Country of Origin
China
Product details
Metric Jobber Drills Quick Spiral Aluminium
Jobber length drills
Made to BS328; DIN330; ISO235 standards