RS PRO Humidity Indicating Desiccator, Humidity Indicator Plug, 50g

RS Stock No.: 838-748Brand: RS PRODistrelec Article No.: 30418899
brand-logo
View all in Silica Gel & Desiccators

Technical Document

Specifications

Brand

RS Pro

Desiccant Type

Humidity Indicator Plug

Desiccant Mass

50g

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +90 °C

Country of Origin

United Kingdom

Product details

Indicating Desiccator

All desiccators are chemical resistant.

You may be interested in

AED 116.39

AED 116.39 Each (ex VAT)

AED 122.21

AED 122.21 Each (inc. VAT)

RS PRO Humidity Indicating Desiccator, Humidity Indicator Plug, 50g

AED 116.39

AED 116.39 Each (ex VAT)

AED 122.21

AED 122.21 Each (inc. VAT)

RS PRO Humidity Indicating Desiccator, Humidity Indicator Plug, 50g

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 116.39
10 - 24AED 112.72
25 - 49AED 110.46
50+AED 107.84
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Desiccant Type

Humidity Indicator Plug

Desiccant Mass

50g

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +90 °C

Country of Origin

United Kingdom

Product details

Indicating Desiccator

All desiccators are chemical resistant.

You may be interested in