RS PRO Humidity Indicating Desiccator, Molecular Sieve, 50g

Technical Document
Specifications
Brand
RS ProDesiccant Type
Molecular Sieve
Desiccant Mass
50g
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +90 °C
Country of Origin
United Kingdom
Product details
RS Pro Molecular Sieve
From RS Pro, the Molecular sieves adsorbing agent maintains an ultra low relative humidity for extremely moisture sensitive applications.
Features and Benefits
• Black polycarbonate, panel mounting desiccators to control humidity in electronic and electrical enclosures
• Molecular sieve - cannot be reactivated, a humidity indicator monitors desiccant condition
• Resistant to alcohols, ethers. Hydrocarbons, weak acids and bases
Indicating Desiccator
All desiccators are chemical resistant.
AED 104.80
AED 104.80 Each (ex VAT)
AED 110.04
AED 110.04 Each (inc. VAT)
1
AED 104.80
AED 104.80 Each (ex VAT)
AED 110.04
AED 110.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 104.80 |
10 - 24 | AED 99.86 |
25 - 49 | AED 97.64 |
50+ | AED 95.02 |
Technical Document
Specifications
Brand
RS ProDesiccant Type
Molecular Sieve
Desiccant Mass
50g
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +90 °C
Country of Origin
United Kingdom
Product details
RS Pro Molecular Sieve
From RS Pro, the Molecular sieves adsorbing agent maintains an ultra low relative humidity for extremely moisture sensitive applications.
Features and Benefits
• Black polycarbonate, panel mounting desiccators to control humidity in electronic and electrical enclosures
• Molecular sieve - cannot be reactivated, a humidity indicator monitors desiccant condition
• Resistant to alcohols, ethers. Hydrocarbons, weak acids and bases
Indicating Desiccator
All desiccators are chemical resistant.