Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Humidity Indicating Desiccator, Silica Gel, 30g

RS Stock No.: 838-732Brand: RS PRODistrelec Article No.: 30403157
brand-logo
View all in Silica Gel & Desiccators

Technical Document

Specifications

Brand

RS Pro

Desiccant Type

Silica Gel

Desiccant Mass

30g

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +90 °C

Country of Origin

United Kingdom

Product details

Indicating Desiccator

All desiccators are chemical resistant.

Stock information temporarily unavailable.

AED 88.68

AED 88.68 Each (ex VAT)

AED 93.11

AED 93.11 Each (inc. VAT)

RS PRO Humidity Indicating Desiccator, Silica Gel, 30g

AED 88.68

AED 88.68 Each (ex VAT)

AED 93.11

AED 93.11 Each (inc. VAT)

RS PRO Humidity Indicating Desiccator, Silica Gel, 30g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 88.68
10 - 24AED 85.80
25 - 49AED 84.87
50+AED 83.84

Technical Document

Specifications

Brand

RS Pro

Desiccant Type

Silica Gel

Desiccant Mass

30g

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +90 °C

Country of Origin

United Kingdom

Product details

Indicating Desiccator

All desiccators are chemical resistant.