Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Humidity Sensor, Analogue Output, Plug-In Mount, Analogue, ±3%RH, 2 Pins

RS Stock No.: 246-5635Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Sensor Function

Humidity Sensor

Output Type

Analogue

Interface Type

Analogue

Accuracy

±3%RH

Mounting Type

Plug-In Mount

Pin Count

2

Minimum Operating Temperature

+0 °C

Operating Temperature Range

+0 → +60 °C

Maximum Operating Temperature

+60 °C

Country of Origin

China

Stock information temporarily unavailable.

AED 13.70

AED 13.70 Each (ex VAT)

AED 14.39

AED 14.39 Each (inc. VAT)

RS PRO Humidity Sensor, Analogue Output, Plug-In Mount, Analogue, ±3%RH, 2 Pins

AED 13.70

AED 13.70 Each (ex VAT)

AED 14.39

AED 14.39 Each (inc. VAT)

RS PRO Humidity Sensor, Analogue Output, Plug-In Mount, Analogue, ±3%RH, 2 Pins
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 13.70
10 - 24AED 13.07
25+AED 11.97

Technical Document

Specifications

Brand

RS Pro

Sensor Function

Humidity Sensor

Output Type

Analogue

Interface Type

Analogue

Accuracy

±3%RH

Mounting Type

Plug-In Mount

Pin Count

2

Minimum Operating Temperature

+0 °C

Operating Temperature Range

+0 → +60 °C

Maximum Operating Temperature

+60 °C

Country of Origin

China