RS PRO Hybrid Power & Signal Connector, 2 + 10 Contacts, Cable, C2 Connector, Plug, Female, IP67

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
2 + 10
Mounting Type
Cable
Connector Size
C2
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
10A + 1A
Body Orientation
Straight
Series
Hybrid Series
Voltage Rating
300 V
Mating Type
Bayonet
Housing Material
Thermoplastic
Pole Format
2P + 10P
Contact Plating
Gold
Shielded/Unshielded
Unshielded
Strain Relief
No
Minimum Operating Temperature
-40°C
Contact Material
Copper
Maximum Operating Temperature
+85°C
Outer Diameter
8mm
Country of Origin
Taiwan, Province Of China
AED 289.59
AED 289.59 Each (ex VAT)
AED 304.07
AED 304.07 Each (inc. VAT)
1
AED 289.59
AED 289.59 Each (ex VAT)
AED 304.07
AED 304.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
2 + 10
Mounting Type
Cable
Connector Size
C2
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
10A + 1A
Body Orientation
Straight
Series
Hybrid Series
Voltage Rating
300 V
Mating Type
Bayonet
Housing Material
Thermoplastic
Pole Format
2P + 10P
Contact Plating
Gold
Shielded/Unshielded
Unshielded
Strain Relief
No
Minimum Operating Temperature
-40°C
Contact Material
Copper
Maximum Operating Temperature
+85°C
Outer Diameter
8mm
Country of Origin
Taiwan, Province Of China