RS PRO Hybrid Power & Signal Connector, 2 + 10 Contacts, Cable, C2 Connector, Plug, Male, IP67

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
2 + 10
Mounting Type
Cable
Connector Size
C2
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Pre-Wired
IP Rating
IP67
Current Rating
1 + 10A
Body Orientation
Straight
Series
Hybrid Series
Voltage Rating
300 V
Mating Type
Bayonet
Housing Material
Thermoplastic
Pole Format
2P + 10P
Contact Plating
Gold
Shielded/Unshielded
Unshielded
Strain Relief
No
Minimum Operating Temperature
-40°C
Contact Material
Copper
Maximum Operating Temperature
+85°C
Outer Diameter
8mm
Country of Origin
Taiwan, Province Of China
AED 232.63
AED 232.63 Each (ex VAT)
AED 244.26
AED 244.26 Each (inc. VAT)
1
AED 232.63
AED 232.63 Each (ex VAT)
AED 244.26
AED 244.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
2 + 10
Mounting Type
Cable
Connector Size
C2
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Pre-Wired
IP Rating
IP67
Current Rating
1 + 10A
Body Orientation
Straight
Series
Hybrid Series
Voltage Rating
300 V
Mating Type
Bayonet
Housing Material
Thermoplastic
Pole Format
2P + 10P
Contact Plating
Gold
Shielded/Unshielded
Unshielded
Strain Relief
No
Minimum Operating Temperature
-40°C
Contact Material
Copper
Maximum Operating Temperature
+85°C
Outer Diameter
8mm
Country of Origin
Taiwan, Province Of China