Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hybrid Power & Signal Connector, 4 + 2 Contacts, Cable Mount, C2 Connector, Socket, Female, IP67

RS Stock No.: 179-7931Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4 + 2

Mounting Type

Cable Mount

Connector Size

C2

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67

Current Rating

5 + 10A

Body Orientation

Straight

Series

Hybrid Series

Voltage Rating

300 V

Mating Type

Bayonet

Housing Material

Thermoplastic

Pole Format

4P + 2P

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Strain Relief

No

Minimum Operating Temperature

-40°C

Contact Material

Copper

Maximum Operating Temperature

+85°C

Outer Diameter

5-6mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 92.82

AED 92.82 Each (ex VAT)

AED 97.46

AED 97.46 Each (inc. VAT)

RS PRO Hybrid Power & Signal Connector, 4 + 2 Contacts, Cable Mount, C2 Connector, Socket, Female, IP67

AED 92.82

AED 92.82 Each (ex VAT)

AED 97.46

AED 97.46 Each (inc. VAT)

RS PRO Hybrid Power & Signal Connector, 4 + 2 Contacts, Cable Mount, C2 Connector, Socket, Female, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4 + 2

Mounting Type

Cable Mount

Connector Size

C2

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67

Current Rating

5 + 10A

Body Orientation

Straight

Series

Hybrid Series

Voltage Rating

300 V

Mating Type

Bayonet

Housing Material

Thermoplastic

Pole Format

4P + 2P

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Strain Relief

No

Minimum Operating Temperature

-40°C

Contact Material

Copper

Maximum Operating Temperature

+85°C

Outer Diameter

5-6mm

Country of Origin

Taiwan, Province Of China