RS PRO Hybrid Stepper Motor, 12 V, 1.8°, 56.4 x 56.4mm Frame, 6.35mm Shaft

RS Stock No.: 180-5283Brand: RS PRO
brand-logo
View all in Stepper Motors

Technical Document

Specifications

Brand

RS Pro

Stepper Motor Type

Hybrid

Step Angle

1.8°

Number Of Wires

6

Supply Voltage

12 V

Frame Size

56.4 x 56.4mm

Shaft Diameter

6.35mm

Current Rating

420 mA

Winding Arrangement

Unipolar

Shaft Length

19mm

Depth

51mm

Resistance Per Phase

29Ω

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 269.27

AED 269.27 Each (ex VAT)

AED 282.73

AED 282.73 Each (inc. VAT)

RS PRO Hybrid Stepper Motor, 12 V, 1.8°, 56.4 x 56.4mm Frame, 6.35mm Shaft

AED 269.27

AED 269.27 Each (ex VAT)

AED 282.73

AED 282.73 Each (inc. VAT)

RS PRO Hybrid Stepper Motor, 12 V, 1.8°, 56.4 x 56.4mm Frame, 6.35mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Stepper Motor Type

Hybrid

Step Angle

1.8°

Number Of Wires

6

Supply Voltage

12 V

Frame Size

56.4 x 56.4mm

Shaft Diameter

6.35mm

Current Rating

420 mA

Winding Arrangement

Unipolar

Shaft Length

19mm

Depth

51mm

Resistance Per Phase

29Ω

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in