Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hybrid Stepper Motor, 2.38 V, 1.8°, 56.4 x 56.4mm Frame, 6.35mm Shaft

RS Stock No.: 180-5284Brand: RS PRO
brand-logo
View all in Stepper Motors

Technical Document

Specifications

Brand

RS Pro

Stepper Motor Type

Hybrid

Step Angle

1.8°

Number Of Wires

4

Supply Voltage

2.38 V

Frame Size

56.4 x 56.4mm

Shaft Diameter

6.35mm

Current Rating

2.8 A

Winding Arrangement

Unipolar

Shaft Length

19mm

Depth

51mm

Resistance Per Phase

0.85Ω

Country of Origin

China

Stock information temporarily unavailable.

AED 182.60

AED 182.60 Each (ex VAT)

AED 191.73

AED 191.73 Each (inc. VAT)

RS PRO Hybrid Stepper Motor, 2.38 V, 1.8°, 56.4 x 56.4mm Frame, 6.35mm Shaft

AED 182.60

AED 182.60 Each (ex VAT)

AED 191.73

AED 191.73 Each (inc. VAT)

RS PRO Hybrid Stepper Motor, 2.38 V, 1.8°, 56.4 x 56.4mm Frame, 6.35mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Stepper Motor Type

Hybrid

Step Angle

1.8°

Number Of Wires

4

Supply Voltage

2.38 V

Frame Size

56.4 x 56.4mm

Shaft Diameter

6.35mm

Current Rating

2.8 A

Winding Arrangement

Unipolar

Shaft Length

19mm

Depth

51mm

Resistance Per Phase

0.85Ω

Country of Origin

China