RS PRO Hybrid Stepper Motor, 5.7 V, 1.8°, 56.4 x 56.4mm Frame, 6.35mm Shaft
RS Stock No.: 180-5287Brand: RS PRO

Technical Document
Specifications
Brand
RS ProStepper Motor Type
Hybrid
Step Angle
1.8°
Number Of Wires
6
Supply Voltage
5.7 V
Frame Size
56.4 x 56.4mm
Shaft Diameter
6.35mm
Current Rating
1 A
Winding Arrangement
Unipolar
Shaft Length
19mm
Depth
76mm
Resistance Per Phase
5.7Ω
Country of Origin
China
Stock information temporarily unavailable.
AED 489.40
AED 489.40 Each (ex VAT)
AED 513.87
AED 513.87 Each (inc. VAT)
RS PRO Hybrid Stepper Motor, 5.7 V, 1.8°, 56.4 x 56.4mm Frame, 6.35mm Shaft
1
AED 489.40
AED 489.40 Each (ex VAT)
AED 513.87
AED 513.87 Each (inc. VAT)
RS PRO Hybrid Stepper Motor, 5.7 V, 1.8°, 56.4 x 56.4mm Frame, 6.35mm Shaft
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProStepper Motor Type
Hybrid
Step Angle
1.8°
Number Of Wires
6
Supply Voltage
5.7 V
Frame Size
56.4 x 56.4mm
Shaft Diameter
6.35mm
Current Rating
1 A
Winding Arrangement
Unipolar
Shaft Length
19mm
Depth
76mm
Resistance Per Phase
5.7Ω
Country of Origin
China