Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hydraulic Bearing Puller, 75 → 105 mm Capacity, 8.0t Force, 22-Piece

RS Stock No.: 349-7261Brand: RS PRODistrelec Article No.: 30390954
brand-logo
View all in Bearing Pullers

Technical Document

Specifications

Brand

RS Pro

Capacity

75 → 105 mm

Puller Type

Bearing Puller

Hydraulic Force

8.0t

Operation

Hydraulic

Number of Pieces

22

Distrelec Product Id

30390954

Country of Origin

Taiwan, Province Of China

Product details

RS PRO 22PC Hydraulic Puller Set

This ergonomically designed Hydraulic Puller from our own RS PRO brand will eliminate time-consuming and unsafe hammering, heating or prying whilst on the job. Damage to parts is minimized through the use of controlled hydraulic power and it is easily operated by one person.

What to consider when choosing a puller for your job?

Spread of bearing puller? It is determined by the width of the part to be pulled.
Reach of bearing puller? It must be at least equal to or larger than the depth of the part that you need to remove.
Force of bearing puller? If you removing rusted parts or where there is a large area of surface contact, a greater force will be required. Consider choosing a puller which force screw diameter is at least half the size of the shaft on the item that you need to remove. Still not sure which puller to choose? Use the next largest simply because undersized bearing puller will slow down the job and nobody has time for that.

Features and Benefits

• High quality, forged steel provides superior reliability and service
• Precise hydraulic control allows fast, efficient and safe pulling
• Comes in a carrying case
• 8-ton hydraulic power unit
• Portable

Where could you use this RS PRO hydraulic puller?

• Motor repair shops
• Service companies
• Maintenance shops
• Mining
• Paper mills
• Chemical plants
• Shipping
• Offshore

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Stock information temporarily unavailable.

AED 1,614.11

AED 1,614.11 Each (ex VAT)

AED 1,694.82

AED 1,694.82 Each (inc. VAT)

RS PRO Hydraulic Bearing Puller, 75 → 105 mm Capacity, 8.0t Force, 22-Piece

AED 1,614.11

AED 1,614.11 Each (ex VAT)

AED 1,694.82

AED 1,694.82 Each (inc. VAT)

RS PRO Hydraulic Bearing Puller, 75 → 105 mm Capacity, 8.0t Force, 22-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Capacity

75 → 105 mm

Puller Type

Bearing Puller

Hydraulic Force

8.0t

Operation

Hydraulic

Number of Pieces

22

Distrelec Product Id

30390954

Country of Origin

Taiwan, Province Of China

Product details

RS PRO 22PC Hydraulic Puller Set

This ergonomically designed Hydraulic Puller from our own RS PRO brand will eliminate time-consuming and unsafe hammering, heating or prying whilst on the job. Damage to parts is minimized through the use of controlled hydraulic power and it is easily operated by one person.

What to consider when choosing a puller for your job?

Spread of bearing puller? It is determined by the width of the part to be pulled.
Reach of bearing puller? It must be at least equal to or larger than the depth of the part that you need to remove.
Force of bearing puller? If you removing rusted parts or where there is a large area of surface contact, a greater force will be required. Consider choosing a puller which force screw diameter is at least half the size of the shaft on the item that you need to remove. Still not sure which puller to choose? Use the next largest simply because undersized bearing puller will slow down the job and nobody has time for that.

Features and Benefits

• High quality, forged steel provides superior reliability and service
• Precise hydraulic control allows fast, efficient and safe pulling
• Comes in a carrying case
• 8-ton hydraulic power unit
• Portable

Where could you use this RS PRO hydraulic puller?

• Motor repair shops
• Service companies
• Maintenance shops
• Mining
• Paper mills
• Chemical plants
• Shipping
• Offshore

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in