Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hydraulic Pressure Gauge Isolation Valve, G 1/4 Male

RS Stock No.: 278-8774Brand: RS PRODistrelec Article No.: 30405571
brand-logo

Technical Document

Specifications

Brand

RS Pro

Thread Diameter

1/4 in

Maximum Operating Pressure

400 bar

Minimum Operating Temperature

-20°C

Body Material

Carbon Steel

Orientation

In Line

Connection Port Thread

G 1/4 Male

Thread Gender

Male

Thread Standard

G

Maximum Operating Temperature

+100°C

Country of Origin

Italy

Stock information temporarily unavailable.

AED 119.12

AED 119.12 Each (ex VAT)

AED 125.08

AED 125.08 Each (inc. VAT)

RS PRO Hydraulic Pressure Gauge Isolation Valve, G 1/4 Male

AED 119.12

AED 119.12 Each (ex VAT)

AED 125.08

AED 125.08 Each (inc. VAT)

RS PRO Hydraulic Pressure Gauge Isolation Valve, G 1/4 Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Diameter

1/4 in

Maximum Operating Pressure

400 bar

Minimum Operating Temperature

-20°C

Body Material

Carbon Steel

Orientation

In Line

Connection Port Thread

G 1/4 Male

Thread Gender

Male

Thread Standard

G

Maximum Operating Temperature

+100°C

Country of Origin

Italy