RS PRO Hyper Green Panel Mount Indicator, 1,8 → 3,3V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67

Technical Document
Specifications
Brand
RS ProVoltage Rating
1,8 → 3,3V dc
Light Output Colour
Hyper Green
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
Mounting Type
Panel Mount
IP Rating
IP67
Bezel Style
Flush
Bezel Colour
Chrome
Current Rating
20mA
Intensity
750mcd
Shape
Circular
Country of Origin
United Kingdom
AED 102.12
AED 102.12 Each (ex VAT)
AED 107.23
AED 107.23 Each (inc. VAT)
1
AED 102.12
AED 102.12 Each (ex VAT)
AED 107.23
AED 107.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 102.12 |
5 - 9 | AED 91.93 |
10 - 24 | AED 89.20 |
25+ | AED 84.72 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
1,8 → 3,3V dc
Light Output Colour
Hyper Green
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
Mounting Type
Panel Mount
IP Rating
IP67
Bezel Style
Flush
Bezel Colour
Chrome
Current Rating
20mA
Intensity
750mcd
Shape
Circular
Country of Origin
United Kingdom