Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hyper Orange Panel Mount Indicator, 1,8 → 3,3V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67

RS Stock No.: 220-8970Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

1,8 → 3,3V dc

Light Output Colour

Hyper Orange

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Lead Wires

Mounting Type

Panel Mount

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Chrome

Current Rating

20mA

Intensity

500mcd

Shape

Circular

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 108.56

AED 108.56 Each (ex VAT)

AED 113.99

AED 113.99 Each (inc. VAT)

RS PRO Hyper Orange Panel Mount Indicator, 1,8 → 3,3V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67

AED 108.56

AED 108.56 Each (ex VAT)

AED 113.99

AED 113.99 Each (inc. VAT)

RS PRO Hyper Orange Panel Mount Indicator, 1,8 → 3,3V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 108.56
5 - 9AED 97.80
10 - 24AED 94.91
25+AED 90.02

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

1,8 → 3,3V dc

Light Output Colour

Hyper Orange

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Lead Wires

Mounting Type

Panel Mount

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Chrome

Current Rating

20mA

Intensity

500mcd

Shape

Circular

Country of Origin

United Kingdom