Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO ICM20 Clampmeter, IDM20 Digital Multimeter Kit

RS Stock No.: 144-6602Brand: RS PRO
brand-logo
View all in Multimeter Kits

Technical Document

Specifications

Brand

RS Pro

Model Number

ICM20, IDM20

Application

Electrical, Industrial

Kit Contents

Multimeter, Clamp Meter

Country of Origin

Taiwan, Province Of China

Product details

RS Pro IDM20 Pocket Multimeter with ICM20 Clamp Meter Kit

RS Pro IDM20 Pocket Multimeter 1231930

The RS Pro IDM20 is a great value pocket digital multimeter with double-moulded plastic housing and a large, high contrast 4000 Counts LCD display. Features include non-contact detection and flashlight.

Features and Benefits

Pocket size digital multimeter
3 digit, 4000 Count LCD display
Data Hold
Resistance & capacitance measurement
Frequency, duty cycle measurement
Diode & continuity check
Built-in non-contact AC voltage detector plus flashlight
Autoranging with auto power off
Low battery indication: ""BAT"" symbol indicates low battery condition
ACV bandwidth 50 Hz to 60 Hz
Auto Power Off 15 minutes (approximately)
200 mA resettable fused current range
Double-moulded housing
Dimensions 104 mm x 55 mm x 32.5 mm
Weight 145 g
EN61010-1 CAT IV 600 V / CAT III 1000 V
Supplied with integral test leads, AAA batteries 1.5 V x2 and user manual

RS Pro ICM20 Current Clampmeter 1233230

RS Pro ICM20 current clamp meter designed for safe, non-intrusive AC current measurement up to 400 Amps.

Features and Benefits

2000 Count Large-scale LCD display
AC current measuring up to 400 Amps
Data Hold
Max Hold
Easy battery replacement
27 mm dia. conductor size
1.2 m Drop Proof
Auto power off to maximise battery life
Safety to EN61010-1 CAT. III 600 V
Supplied with PP3 battery (installed), manual and carrying case

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO ICM20 Clampmeter, IDM20 Digital Multimeter Kit

P.O.A.

RS PRO ICM20 Clampmeter, IDM20 Digital Multimeter Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Model Number

ICM20, IDM20

Application

Electrical, Industrial

Kit Contents

Multimeter, Clamp Meter

Country of Origin

Taiwan, Province Of China

Product details

RS Pro IDM20 Pocket Multimeter with ICM20 Clamp Meter Kit

RS Pro IDM20 Pocket Multimeter 1231930

The RS Pro IDM20 is a great value pocket digital multimeter with double-moulded plastic housing and a large, high contrast 4000 Counts LCD display. Features include non-contact detection and flashlight.

Features and Benefits

Pocket size digital multimeter
3 digit, 4000 Count LCD display
Data Hold
Resistance & capacitance measurement
Frequency, duty cycle measurement
Diode & continuity check
Built-in non-contact AC voltage detector plus flashlight
Autoranging with auto power off
Low battery indication: ""BAT"" symbol indicates low battery condition
ACV bandwidth 50 Hz to 60 Hz
Auto Power Off 15 minutes (approximately)
200 mA resettable fused current range
Double-moulded housing
Dimensions 104 mm x 55 mm x 32.5 mm
Weight 145 g
EN61010-1 CAT IV 600 V / CAT III 1000 V
Supplied with integral test leads, AAA batteries 1.5 V x2 and user manual

RS Pro ICM20 Current Clampmeter 1233230

RS Pro ICM20 current clamp meter designed for safe, non-intrusive AC current measurement up to 400 Amps.

Features and Benefits

2000 Count Large-scale LCD display
AC current measuring up to 400 Amps
Data Hold
Max Hold
Easy battery replacement
27 mm dia. conductor size
1.2 m Drop Proof
Auto power off to maximise battery life
Safety to EN61010-1 CAT. III 600 V
Supplied with PP3 battery (installed), manual and carrying case

You may be interested in