RS PRO ICMA6 Clamp Meter, Max Current 600A ac CAT II 1000 V, CAT III 600 V

Technical Document
Specifications
Brand
RS ProAbsolute Maximum AC Current Measurement
600A ac
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Resistance Measurement
2kΩ
Model Number
ICMA6
AC Current Measurement Resolution
100mA
Clamp Meter Type
AC Current Clamp Meter
Best AC Current Accuracy
±(1.9% rdg + 5dgts)
Best AC Voltage Accuracy
±(1.5% rdg + 3dgts)
Best DC Voltage Accuracy
±(1% rdg + 2dgts)
Functions Measured
AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Resistance
Jaw Capacity Busbars
32mm
Jaw Capacity (Busbars)
32mm
Width
48mm
Power Source
Battery
Length
83mm
Dimensions
83 x 48 x 200mm
DC Voltage Measurement Resolution
100mV
Minimum Operating Temperature
-20°C
Height
200mm
AC Voltage Measurement Resolution
100mV
Maximum Conductor Size
32 (Dia.)mm
Battery Life
250 h
Weight
375g
Safety Category Level
CAT II, CAT III
Safety Category Voltage
600 V, 1000 V
Battery Type
9V, IEC 6F22, NEDA 1604
Safety Category
CAT II 1000 V, CAT III 600 V
Best Resistance Measurement Accuracy
±2% + 2 Digits
Maximum Operating Temperature
+50°C
Country of Origin
Taiwan, Province Of China
AED 1,105.95
AED 1,105.95 Each (ex VAT)
AED 1,161.25
AED 1,161.25 Each (inc. VAT)
Calibration type
No Calibration
1
AED 1,105.95
AED 1,105.95 Each (ex VAT)
AED 1,161.25
AED 1,161.25 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAbsolute Maximum AC Current Measurement
600A ac
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Resistance Measurement
2kΩ
Model Number
ICMA6
AC Current Measurement Resolution
100mA
Clamp Meter Type
AC Current Clamp Meter
Best AC Current Accuracy
±(1.9% rdg + 5dgts)
Best AC Voltage Accuracy
±(1.5% rdg + 3dgts)
Best DC Voltage Accuracy
±(1% rdg + 2dgts)
Functions Measured
AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Resistance
Jaw Capacity Busbars
32mm
Jaw Capacity (Busbars)
32mm
Width
48mm
Power Source
Battery
Length
83mm
Dimensions
83 x 48 x 200mm
DC Voltage Measurement Resolution
100mV
Minimum Operating Temperature
-20°C
Height
200mm
AC Voltage Measurement Resolution
100mV
Maximum Conductor Size
32 (Dia.)mm
Battery Life
250 h
Weight
375g
Safety Category Level
CAT II, CAT III
Safety Category Voltage
600 V, 1000 V
Battery Type
9V, IEC 6F22, NEDA 1604
Safety Category
CAT II 1000 V, CAT III 600 V
Best Resistance Measurement Accuracy
±2% + 2 Digits
Maximum Operating Temperature
+50°C
Country of Origin
Taiwan, Province Of China