RS PRO IDM505 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Technical Document
Specifications
Brand
RS ProMultimeter Type
Handheld
Model Number p
IDM505
Display Type
Digital
Model Number (p)
IDM505
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
40mF
Absolute Maximum Temperature Measurement
+1200°C
True RMS
Yes
Maximum Frequency
4MHz
AC Current Measurement Resolution
0.1µA ac
DC Current Measurement Resolution
0.1µA dc
Resistance Measurement Resolution
10mΩ
DC Voltage Measurement Resolution
0.0001mV dc
AC Voltage Measurement Resolution
0.001mV ac
Safety Category Level
CAT III, CAT IV
Temperature Measurement Resolution
0.1°C
Capacitance Measurement Resolution
0.01nF
Best AC Current Accuracy
±0.7 % + 80 Digit
Width
51.2mm
Length
95mm
Dimensions
95 x 51.2 x 200mm
Best DC Voltage Accuracy
±0.015 % + 20 Digit
Best Temperature Measurement Accuracy
±1 % + 1 °C
Weight
620 (with Holster)g
Best DC Current Accuracy
±0.1 % + 4 Digit
Safety Category Voltage
600 V, 1000V
Battery Type
1.5 V AA Alkaline (NEDA 15A)
Best Resistance Measurement Accuracy
±0.025 % + 30 Digit
Best AC Voltage Accuracy
±0.4 % + 50 Digit
Best Capacitance Measurement Accuracy
±0.8 % + 2 Digit
Minimum Operating Temperature
0°C
Height
200mm
Maximum Operating Temperature
+50°C
Country of Origin
Taiwan, Province Of China
Product details
RS PRO IDM505 Handheld Digital Multimeter
RS PRO IDM505 digital multimeter is designed for harsh environments. With a watertight gasket at the seams rotary switch, input terminal and battery cover to keep out dust, dirt and splashing. These handheld devices can measure capacitance, voltage, electrical current, frequency, temperature, duty cycle and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed.
The ergonomically designed slim shape protective holster has a built-in tilt stand, nail hook and is convenient for test lead storage.
RS PRO range of handheld and bench digital multimeters are RS approved meaning that they are great value for money and high quality you can rely on.
Features and Benefits
100000/10000 Count extra-large digital display
43 segments analogue bar graph
Auto Backlit
Auto AC, DC and AC+DC on Voltage
Current mode with Frequency Indication
Auto selection on Ohm, Diode or Continuity
On-Screen-Menu Selection
Navigator Key Drive
High-Frequency Rejection (HFR)
0.015% DCV accuracy
AC+DC True RMS indication
0.5 ms Peak Hold
Auto Hold
Store/Recall memories
dBm/dB measurement
20000 records data logging capacity
Optical USB interface
What does it measure?
AC and DC Voltage up to 1000 V
AC and DC Current up to 10 A
Resistance measurement resolution 10 mΩ
Diode Test 1 mV
Batteries?
Battery life 100 hours
4 x 1.5 V IEC LR6 or AA
Low battery indicator
Auto power off after 30 minutes after the last operation
What does it include?
Battery installed
Test Leads
User manual
USB Cable
Software CD
Holster
Multimeter Size:
Width 95 mm
Length 207 mm
Depth 52 mm
Added Benefits:
Designed to operate in harsh environments
Watertight gasket
Battery cover protects from dirt, dust and splashes
Ergonomic
Slim
Protective holster
Built-in stand
Nail hook
Test lead storage
Typical Applications:
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.
Supplied with
Warning
When using test leads or probes, keep your fingers behind the finger guards. Remove test lead from the meter before opening the battery door or meter case.
Standards
CAT IV 600 V/CAT III 1000 V IEC 61010-1
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMultimeter Type
Handheld
Model Number p
IDM505
Display Type
Digital
Model Number (p)
IDM505
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
40mF
Absolute Maximum Temperature Measurement
+1200°C
True RMS
Yes
Maximum Frequency
4MHz
AC Current Measurement Resolution
0.1µA ac
DC Current Measurement Resolution
0.1µA dc
Resistance Measurement Resolution
10mΩ
DC Voltage Measurement Resolution
0.0001mV dc
AC Voltage Measurement Resolution
0.001mV ac
Safety Category Level
CAT III, CAT IV
Temperature Measurement Resolution
0.1°C
Capacitance Measurement Resolution
0.01nF
Best AC Current Accuracy
±0.7 % + 80 Digit
Width
51.2mm
Length
95mm
Dimensions
95 x 51.2 x 200mm
Best DC Voltage Accuracy
±0.015 % + 20 Digit
Best Temperature Measurement Accuracy
±1 % + 1 °C
Weight
620 (with Holster)g
Best DC Current Accuracy
±0.1 % + 4 Digit
Safety Category Voltage
600 V, 1000V
Battery Type
1.5 V AA Alkaline (NEDA 15A)
Best Resistance Measurement Accuracy
±0.025 % + 30 Digit
Best AC Voltage Accuracy
±0.4 % + 50 Digit
Best Capacitance Measurement Accuracy
±0.8 % + 2 Digit
Minimum Operating Temperature
0°C
Height
200mm
Maximum Operating Temperature
+50°C
Country of Origin
Taiwan, Province Of China
Product details
RS PRO IDM505 Handheld Digital Multimeter
RS PRO IDM505 digital multimeter is designed for harsh environments. With a watertight gasket at the seams rotary switch, input terminal and battery cover to keep out dust, dirt and splashing. These handheld devices can measure capacitance, voltage, electrical current, frequency, temperature, duty cycle and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed.
The ergonomically designed slim shape protective holster has a built-in tilt stand, nail hook and is convenient for test lead storage.
RS PRO range of handheld and bench digital multimeters are RS approved meaning that they are great value for money and high quality you can rely on.
Features and Benefits
100000/10000 Count extra-large digital display
43 segments analogue bar graph
Auto Backlit
Auto AC, DC and AC+DC on Voltage
Current mode with Frequency Indication
Auto selection on Ohm, Diode or Continuity
On-Screen-Menu Selection
Navigator Key Drive
High-Frequency Rejection (HFR)
0.015% DCV accuracy
AC+DC True RMS indication
0.5 ms Peak Hold
Auto Hold
Store/Recall memories
dBm/dB measurement
20000 records data logging capacity
Optical USB interface
What does it measure?
AC and DC Voltage up to 1000 V
AC and DC Current up to 10 A
Resistance measurement resolution 10 mΩ
Diode Test 1 mV
Batteries?
Battery life 100 hours
4 x 1.5 V IEC LR6 or AA
Low battery indicator
Auto power off after 30 minutes after the last operation
What does it include?
Battery installed
Test Leads
User manual
USB Cable
Software CD
Holster
Multimeter Size:
Width 95 mm
Length 207 mm
Depth 52 mm
Added Benefits:
Designed to operate in harsh environments
Watertight gasket
Battery cover protects from dirt, dust and splashes
Ergonomic
Slim
Protective holster
Built-in stand
Nail hook
Test lead storage
Typical Applications:
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.
Supplied with
Warning
When using test leads or probes, keep your fingers behind the finger guards. Remove test lead from the meter before opening the battery door or meter case.
Standards
CAT IV 600 V/CAT III 1000 V IEC 61010-1