RS PRO IDM62T Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 750V ac Max

Technical Document
Specifications
Brand
RS ProMultimeter Type
Handheld
Model Number p
IDM62T
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
20MΩ
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Temperature Measurement
+1472 °F, +800°C
Absolute Maximum Capacitance Measurement
2mF
Maximum Frequency
20MHz
DC Current Measurement Resolution
1mA dc
AC Current Measurement Resolution
1mA ac
DC Voltage Measurement Resolution
0.1mV dc
AC Voltage Measurement Resolution
0.1mV ac
Resistance Measurement Resolution
100mΩ
Capacitance Measurement Resolution
1pF
Safety Category Level
CAT II, CAT III
Temperature Measurement Resolution
0.1 °C, 1°F
Best Capacitance Measurement Accuracy
±1.9% + 8 Digits
Minimum Operating Temperature
0°C
Best Temperature Measurement Accuracy
±1 %
Best AC Voltage Accuracy
±1.5% + 5 Digits
Height
156mm
Weight
250g
Safety Category Voltage
600 V, 1000V
Battery Type
AAA 1.5 V, AM4, IEC LR03
Best Resistance Measurement Accuracy
±0.7% + 2 Digits
Best DC Current Accuracy
±1% + 3 Digits
Maximum Operating Temperature
+50°C
Best AC Current Accuracy
±1.5% + 5 Digits
Width
44mm
Length
74mm
Dimensions
74 x 44 x 156mm
Best DC Voltage Accuracy
±0.5% + 2 Digits
Country of Origin
Taiwan, Province Of China
Product details
RS PRO IDM62T Digital Multimeter
IDM62T pocket digital multimeter with a non-contact voltage detector. These handheld devices can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed.
RS PRO range of handheld and bench digital multimeters are RS approved meaning that they are great value for money and high quality you can rely on.
Features and Benefits:
Compact design with soft rubber side grips
2000 Counts LCD display
11 functions / 32 ranges
750 V ac/dc measurement range
10 A ac/dc measurement range
Integral non-contact AC voltage detector with a visual and audible indication (50 V ac to 600 V ac, 50 Hz to 500 Hz)
-20°C to 800°C type K temperature measurement input and sensor
20 MHz frequency counter
2 mF capacitance range
Resistance/ Continuity and Diode Test
Full auto-ranging with manual override
MIN/Max & Display HOLD
Auto-power off
Conforms to EN61010-1 (safety rating) CAT III 600 V, CAT II 1000 V
What does it measure?
DC and AC Voltages - up to 1000 V dc and 750 V ac
DC and AC Current - up to 2000 V at 10 Amps
Resistance and continuity checking - up to 20 MΩ
Diode - open circuit voltage up to 2 V
Capacitance - range from 2 nF to 2 mF
Extra Protection
The multimeter is supplied with a protective holster that includes a built-in stand, a nail hook and convenient test lead storage. This holster provides an extra degree of protection and convenience.
Slim Design
Ergonomically designed slim shape with one-handed operating knob and buttons. It just fits into the palm of your hand.
Non-Contact Voltage Detection
The IDM62T multimeter has a VoltSense feature to detect live cables and outlets without contact. Also has the ability to find cable alignment behind the wall as a cable finder.
Batteries
Batteries can be easily replaced by unscrewing one screw to remove the battery door for battery replacement. Designed for users convenience without opening the bottom case.
What does it include?
Pair of Test Leads
Battery (Installed)
Temperature Adapter
Bead Probe
User Manual
Typical Applications:
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMultimeter Type
Handheld
Model Number p
IDM62T
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
20MΩ
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Temperature Measurement
+1472 °F, +800°C
Absolute Maximum Capacitance Measurement
2mF
Maximum Frequency
20MHz
DC Current Measurement Resolution
1mA dc
AC Current Measurement Resolution
1mA ac
DC Voltage Measurement Resolution
0.1mV dc
AC Voltage Measurement Resolution
0.1mV ac
Resistance Measurement Resolution
100mΩ
Capacitance Measurement Resolution
1pF
Safety Category Level
CAT II, CAT III
Temperature Measurement Resolution
0.1 °C, 1°F
Best Capacitance Measurement Accuracy
±1.9% + 8 Digits
Minimum Operating Temperature
0°C
Best Temperature Measurement Accuracy
±1 %
Best AC Voltage Accuracy
±1.5% + 5 Digits
Height
156mm
Weight
250g
Safety Category Voltage
600 V, 1000V
Battery Type
AAA 1.5 V, AM4, IEC LR03
Best Resistance Measurement Accuracy
±0.7% + 2 Digits
Best DC Current Accuracy
±1% + 3 Digits
Maximum Operating Temperature
+50°C
Best AC Current Accuracy
±1.5% + 5 Digits
Width
44mm
Length
74mm
Dimensions
74 x 44 x 156mm
Best DC Voltage Accuracy
±0.5% + 2 Digits
Country of Origin
Taiwan, Province Of China
Product details
RS PRO IDM62T Digital Multimeter
IDM62T pocket digital multimeter with a non-contact voltage detector. These handheld devices can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed.
RS PRO range of handheld and bench digital multimeters are RS approved meaning that they are great value for money and high quality you can rely on.
Features and Benefits:
Compact design with soft rubber side grips
2000 Counts LCD display
11 functions / 32 ranges
750 V ac/dc measurement range
10 A ac/dc measurement range
Integral non-contact AC voltage detector with a visual and audible indication (50 V ac to 600 V ac, 50 Hz to 500 Hz)
-20°C to 800°C type K temperature measurement input and sensor
20 MHz frequency counter
2 mF capacitance range
Resistance/ Continuity and Diode Test
Full auto-ranging with manual override
MIN/Max & Display HOLD
Auto-power off
Conforms to EN61010-1 (safety rating) CAT III 600 V, CAT II 1000 V
What does it measure?
DC and AC Voltages - up to 1000 V dc and 750 V ac
DC and AC Current - up to 2000 V at 10 Amps
Resistance and continuity checking - up to 20 MΩ
Diode - open circuit voltage up to 2 V
Capacitance - range from 2 nF to 2 mF
Extra Protection
The multimeter is supplied with a protective holster that includes a built-in stand, a nail hook and convenient test lead storage. This holster provides an extra degree of protection and convenience.
Slim Design
Ergonomically designed slim shape with one-handed operating knob and buttons. It just fits into the palm of your hand.
Non-Contact Voltage Detection
The IDM62T multimeter has a VoltSense feature to detect live cables and outlets without contact. Also has the ability to find cable alignment behind the wall as a cable finder.
Batteries
Batteries can be easily replaced by unscrewing one screw to remove the battery door for battery replacement. Designed for users convenience without opening the bottom case.
What does it include?
Pair of Test Leads
Battery (Installed)
Temperature Adapter
Bead Probe
User Manual
Typical Applications:
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.