RS PRO IDM67 Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max

Technical Document
Specifications
Brand
RS ProMultimeter Type
Handheld
Model Number p
IDM67
Display Type
Digital
Model Number (p)
IDM67
Functions Measured
AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
30MΩ
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
True RMS
No
DC Current Measurement Resolution
0.1µA dc
AC Current Measurement Resolution
0.1µA ac
AC Voltage Measurement Resolution
1mV ac
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
Safety Category Level
CAT II
Minimum Operating Temperature
0°C
Height
165mm
Weight
360g
Best DC Current Accuracy
±1.2% + 2 Digits
Safety Category Voltage
600V
Battery Type
AAA 1.5 V, AM4, IEC LR03
Best Resistance Measurement Accuracy
±1.2% + 4 Digits
Maximum Operating Temperature
+50°C
Best AC Current Accuracy
±1.7% + 4 Digits
Width
40mm
Length
85mm
Dimensions
85 x 40 x 165mm
Best DC Voltage Accuracy
±0.7% + 2 Digits
Best AC Voltage Accuracy
±1.7% + 5 Digits
Country of Origin
Taiwan, Province Of China
Product details
RS PRO IDM67 Pocket Digital Multimeter
A compact multimeter that can measure voltage, electrical current, and resistance with diode and continuity check. This meter has an improved display resolution designed to meet IEC1010 -1 safety standard) category II 600 V with 10 A measuring capability.
RS PRO range of handheld and bench digital multimeters are RS approved meaning that they are great value for money and high quality you can rely on.
Features and Benefits
3200 Count LCD display
65 segment analogue bar graph
Display hold function
Continuity beeper (0.2 ms)
Measures AC-DC voltage and current, resistance, continuity and diode tests
Autoranging voltage, ohms and continuity with manual override
Beep guard audible warning when current measurement and current ranges are not selected
Versatile rubber holster with probe storage allowing single-handed use of the instrument
Auto power off conserves battery life
What does it measure?
DC and AC Voltages - up to 600 V
DC Current - up to 10A
Resistance and continuity checking - up to 40 MΩ
Diode - open circuit voltage up to 3.3 V
Extra Protection
The multimeter is supplied with a protective holster that includes a built-in stand and convenient test lead storage. This holster provides an extra degree of protection and convenience.
Slim Design
Ergonomically designed slim shape with one-handed operating knob and buttons. It just fits into the palm of your hand.
Batteries
Batteries can be easily replaced by removing the battery door for battery replacement. Designed for users convenience without opening the bottom case.
What does it include?
Pair of Test Leads
Battery (Installed)
User Manual
Holster
Typical Applications:
A digital multimeter (DMM) is a handy test device that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.
Warning
This instrument is not recommended for current measurement on high energy circuits.
AED 744.14
AED 744.14 Each (ex VAT)
AED 781.35
AED 781.35 Each (inc. VAT)
Calibration type
No Calibration
1
AED 744.14
AED 744.14 Each (ex VAT)
AED 781.35
AED 781.35 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMultimeter Type
Handheld
Model Number p
IDM67
Display Type
Digital
Model Number (p)
IDM67
Functions Measured
AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
30MΩ
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
True RMS
No
DC Current Measurement Resolution
0.1µA dc
AC Current Measurement Resolution
0.1µA ac
AC Voltage Measurement Resolution
1mV ac
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
Safety Category Level
CAT II
Minimum Operating Temperature
0°C
Height
165mm
Weight
360g
Best DC Current Accuracy
±1.2% + 2 Digits
Safety Category Voltage
600V
Battery Type
AAA 1.5 V, AM4, IEC LR03
Best Resistance Measurement Accuracy
±1.2% + 4 Digits
Maximum Operating Temperature
+50°C
Best AC Current Accuracy
±1.7% + 4 Digits
Width
40mm
Length
85mm
Dimensions
85 x 40 x 165mm
Best DC Voltage Accuracy
±0.7% + 2 Digits
Best AC Voltage Accuracy
±1.7% + 5 Digits
Country of Origin
Taiwan, Province Of China
Product details
RS PRO IDM67 Pocket Digital Multimeter
A compact multimeter that can measure voltage, electrical current, and resistance with diode and continuity check. This meter has an improved display resolution designed to meet IEC1010 -1 safety standard) category II 600 V with 10 A measuring capability.
RS PRO range of handheld and bench digital multimeters are RS approved meaning that they are great value for money and high quality you can rely on.
Features and Benefits
3200 Count LCD display
65 segment analogue bar graph
Display hold function
Continuity beeper (0.2 ms)
Measures AC-DC voltage and current, resistance, continuity and diode tests
Autoranging voltage, ohms and continuity with manual override
Beep guard audible warning when current measurement and current ranges are not selected
Versatile rubber holster with probe storage allowing single-handed use of the instrument
Auto power off conserves battery life
What does it measure?
DC and AC Voltages - up to 600 V
DC Current - up to 10A
Resistance and continuity checking - up to 40 MΩ
Diode - open circuit voltage up to 3.3 V
Extra Protection
The multimeter is supplied with a protective holster that includes a built-in stand and convenient test lead storage. This holster provides an extra degree of protection and convenience.
Slim Design
Ergonomically designed slim shape with one-handed operating knob and buttons. It just fits into the palm of your hand.
Batteries
Batteries can be easily replaced by removing the battery door for battery replacement. Designed for users convenience without opening the bottom case.
What does it include?
Pair of Test Leads
Battery (Installed)
User Manual
Holster
Typical Applications:
A digital multimeter (DMM) is a handy test device that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.
Warning
This instrument is not recommended for current measurement on high energy circuits.