Technical Document
Specifications
Brand
RS ProMultimeter Type
Bench
Model Number p
IDM8351
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
100MΩ
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Temperature Measurement
+300°C
Absolute Maximum Capacitance Measurement
100µF
True RMS
Yes
Maximum Frequency
10kHz
DC Current Measurement Resolution
100nA dc
AC Current Measurement Resolution
100nA ac
AC Voltage Measurement Resolution
1µV ac
Resistance Measurement Resolution
1mΩ
DC Voltage Measurement Resolution
1µV dc
Safety Category Level
CAT II, CAT III, CAT IV
Temperature Measurement Resolution
0.01°C
Capacitance Measurement Resolution
0.01nF
Weight
2.9kg
Best DC Current Accuracy
±0.05% + 5 Digits
Safety Category Voltage
600V
Best Resistance Measurement Accuracy
±0.05% + 5 Digits
Maximum Operating Temperature
+50°C
Best Capacitance Measurement Accuracy
±2% + 4 Digits
Best AC Current Accuracy
±0.5% + 100 Digits
Width
302mm
Length
265mm
Dimensions
265 x 302 x 107mm
Best Temperature Measurement Accuracy
0.2 °C
Best AC Voltage Accuracy
0.2 %
Best DC Voltage Accuracy
±0.012% + 5 Digits
Minimum Operating Temperature
0°C
Height
107mm
Country of Origin
China
Product details
RS PRO IDM-8351 Dual Measurement Digital Multimeter (DMM)
RS PRO IDM-8351 offers unprecedented functionality plus the fastest measurement speed in its class. This instrument can measure 12 functions including AC/DC voltage, AC/DC current, AC+DC voltage/current, two-wired and four-wired resistance tester, continuity beeper, diode test, capacitance, frequency and temperature.
Its auxiliary functions include maximum/minimum values, dB, dBm, compare, reading hold and algorithms. RS PRO IDM-8351 features include a VFD display, maximum 120 000 counts, 0.012% basic DC voltage accuracy and USB/RS232C interface. When using the USB interface, the operator can select either USBCDC or USBTMC mode and, when selecting USBTMC, can control the multimeter in exactly the same way as with a GPIB interface.
What are the key features of the RS Pro IDM-8351?
120 000 counts, VFD display
Dual measurement, dual display
Basic precision of DC voltage 0.012%
Selectable measurement speeds (slow, medium, fast)
True RMS (AC, AC+DC) measurements
12 different measurement functions
Many auxiliary functions
Digital I/O (provides dual mode)
Dimensions 265 x 107 x 302 mm
Weight 2.9 kg approximately
Standard RS-232C and USB Device Interface (Support USBCDC and USBTMC Modes)
Selectable measurement speeds
RS PRO IDM-8351 has the fastest measurement speed among the same category products and three selectable measurement speeds are available-slow/medium/fast. For instance, DC voltage can reach 320 readings per second on the fast mode, which can maximize the effectiveness of each measurement.
Convenient digital i/o function
The Digital I/O of RS PRO IDM-8351 provides two different modes which are general and self-definition. With the general mode, Digital I/O will output Hi Fail, Lo Fail, Pass and EOM (measurement results) based upon the results of the compare function and, furthermore, external trigger input is also provided. Under the selfdefinition mode, users can define output conditions for four pins (SET1∼SET4) to execute the external control.
Various measurement items and functionalities
RS PRO IDM-8351 provides various measurement items and functionalities compared with that of the products of the same category. There are twelve major measurement items of IDM8351, including AC voltage/current, DC voltage/current, AC+DC voltage/current, two-wired and four-wired resistance, temperature, frequency, diode and continuity beeper test, and even the capability of measuring capacitance.
Does the RS PRO IDM-8351 come with any warranty?
You have peace of mind as the RS Pro IDM-8351 Dual Measurement Multimeter is backed by 3 years of warranty.
What is included?
User manual, driver and software on CD, safety instruction sheet, test lead, power cord
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
Warning
When using test leads or probes, keep your fingers behind the finger guards. Remove test lead from the meter before opening the battery door or meter case.
AED 3,525.06
AED 3,525.06 Each (ex VAT)
AED 3,701.31
AED 3,701.31 Each (inc. VAT)
Calibration type
No Calibration
1
AED 3,525.06
AED 3,525.06 Each (ex VAT)
AED 3,701.31
AED 3,701.31 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMultimeter Type
Bench
Model Number p
IDM8351
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
100MΩ
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Temperature Measurement
+300°C
Absolute Maximum Capacitance Measurement
100µF
True RMS
Yes
Maximum Frequency
10kHz
DC Current Measurement Resolution
100nA dc
AC Current Measurement Resolution
100nA ac
AC Voltage Measurement Resolution
1µV ac
Resistance Measurement Resolution
1mΩ
DC Voltage Measurement Resolution
1µV dc
Safety Category Level
CAT II, CAT III, CAT IV
Temperature Measurement Resolution
0.01°C
Capacitance Measurement Resolution
0.01nF
Weight
2.9kg
Best DC Current Accuracy
±0.05% + 5 Digits
Safety Category Voltage
600V
Best Resistance Measurement Accuracy
±0.05% + 5 Digits
Maximum Operating Temperature
+50°C
Best Capacitance Measurement Accuracy
±2% + 4 Digits
Best AC Current Accuracy
±0.5% + 100 Digits
Width
302mm
Length
265mm
Dimensions
265 x 302 x 107mm
Best Temperature Measurement Accuracy
0.2 °C
Best AC Voltage Accuracy
0.2 %
Best DC Voltage Accuracy
±0.012% + 5 Digits
Minimum Operating Temperature
0°C
Height
107mm
Country of Origin
China
Product details
RS PRO IDM-8351 Dual Measurement Digital Multimeter (DMM)
RS PRO IDM-8351 offers unprecedented functionality plus the fastest measurement speed in its class. This instrument can measure 12 functions including AC/DC voltage, AC/DC current, AC+DC voltage/current, two-wired and four-wired resistance tester, continuity beeper, diode test, capacitance, frequency and temperature.
Its auxiliary functions include maximum/minimum values, dB, dBm, compare, reading hold and algorithms. RS PRO IDM-8351 features include a VFD display, maximum 120 000 counts, 0.012% basic DC voltage accuracy and USB/RS232C interface. When using the USB interface, the operator can select either USBCDC or USBTMC mode and, when selecting USBTMC, can control the multimeter in exactly the same way as with a GPIB interface.
What are the key features of the RS Pro IDM-8351?
120 000 counts, VFD display
Dual measurement, dual display
Basic precision of DC voltage 0.012%
Selectable measurement speeds (slow, medium, fast)
True RMS (AC, AC+DC) measurements
12 different measurement functions
Many auxiliary functions
Digital I/O (provides dual mode)
Dimensions 265 x 107 x 302 mm
Weight 2.9 kg approximately
Standard RS-232C and USB Device Interface (Support USBCDC and USBTMC Modes)
Selectable measurement speeds
RS PRO IDM-8351 has the fastest measurement speed among the same category products and three selectable measurement speeds are available-slow/medium/fast. For instance, DC voltage can reach 320 readings per second on the fast mode, which can maximize the effectiveness of each measurement.
Convenient digital i/o function
The Digital I/O of RS PRO IDM-8351 provides two different modes which are general and self-definition. With the general mode, Digital I/O will output Hi Fail, Lo Fail, Pass and EOM (measurement results) based upon the results of the compare function and, furthermore, external trigger input is also provided. Under the selfdefinition mode, users can define output conditions for four pins (SET1∼SET4) to execute the external control.
Various measurement items and functionalities
RS PRO IDM-8351 provides various measurement items and functionalities compared with that of the products of the same category. There are twelve major measurement items of IDM8351, including AC voltage/current, DC voltage/current, AC+DC voltage/current, two-wired and four-wired resistance, temperature, frequency, diode and continuity beeper test, and even the capability of measuring capacitance.
Does the RS PRO IDM-8351 come with any warranty?
You have peace of mind as the RS Pro IDM-8351 Dual Measurement Multimeter is backed by 3 years of warranty.
What is included?
User manual, driver and software on CD, safety instruction sheet, test lead, power cord
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
Warning
When using test leads or probes, keep your fingers behind the finger guards. Remove test lead from the meter before opening the battery door or meter case.