Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO IDM99IV Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

RS Stock No.: 873-2367Brand: RS PRO
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

RS Pro

Multimeter Type

Handheld

Display Type

Digital

Model Number p

IDM99IV

Model Number (p)

IDM99IV

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum Capacitance Measurement

10mF

Absolute Maximum Temperature Measurement

+400°C

Maximum Frequency

100kHz

AC Current Measurement Resolution

0.01mA ac

DC Current Measurement Resolution

0.01mA dc

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

1V dc

AC Voltage Measurement Resolution

0.1mV ac

Capacitance Measurement Resolution

0.01mF

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

0.1°C

Best AC Current Accuracy

±1.2% + 3 Digits

Width

94mm

Length

190mm

Dimensions

190 x 94 x 48mm

Best DC Voltage Accuracy

±0.08 %

Best Resistance Measurement Accuracy

±0.8 %

Maximum Operating Temperature

+50°C

Best Temperature Measurement Accuracy

±1 %

Best AC Voltage Accuracy

±0.8 %

Best Capacitance Measurement Accuracy

±1.2 %

Minimum Operating Temperature

-10°C

Height

48mm

Weight

460g

Best DC Current Accuracy

±0.8% + 3 Digits

Safety Category Voltage

600 V, 1000V

Battery Type

1604A

Country of Origin

Taiwan, Province Of China

Product details

RS PRO IDM99IV Digital Multimeter

RS PRO IDM99IV Digital Multimeter is a handheld device that can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed, with 6000 counts digital display and 62 segment bar graph. This is an excellent rugged and easy to use industrial multimeter. The IDM series provides features to suit electrical and electronic applications.

RS PRO range of handheld and bench digital multimeters are RS approved meaning that they are great value for money and high quality you can rely on.

Features and Benefits:

Extra-large scale white backlit display
True RMS
0.08% basic DCV accuracy
Automatic AC-DC Voltage detects with low impedance (Auto-V LoZ)
Smart Data Hold
Peak Hold (1 ms)
Min / Max function
Frequency counter on AC mode
Low battery indicator with segments
Auto Power Off (20 min)
CAT. IV 600 V / CAT. III 1000 V Safety standard
VoltSeek (non-contact voltage detect)
Shockproof from a 4 feet drop
Functions measured - AC and DC Current, AC and DC Voltage, Capacitance, Resistance, Temperature

Accuracy:

±(% reading + number of dogits) at 23°C ± 5°C 80% RH

AV Function:

ACV and ACA specifications as AC coupled, true RMS
Crest factor up to 3.0 at 4000 counts

Impedance:

10MΩ

Overload Protection:

AC/DC 1000 V

What Is Included?

Battery installed
Test lead set
Temperature probe
Protective holster
User manual

Typical Applications:
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries

Safety guidelines
When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.

Supplied with

Standards

CAT. IV 600 V / CAT. III 1000 V

Stock information temporarily unavailable.

P.O.A.

RS PRO IDM99IV Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Calibration type

P.O.A.

RS PRO IDM99IV Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Multimeter Type

Handheld

Display Type

Digital

Model Number p

IDM99IV

Model Number (p)

IDM99IV

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum Capacitance Measurement

10mF

Absolute Maximum Temperature Measurement

+400°C

Maximum Frequency

100kHz

AC Current Measurement Resolution

0.01mA ac

DC Current Measurement Resolution

0.01mA dc

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

1V dc

AC Voltage Measurement Resolution

0.1mV ac

Capacitance Measurement Resolution

0.01mF

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

0.1°C

Best AC Current Accuracy

±1.2% + 3 Digits

Width

94mm

Length

190mm

Dimensions

190 x 94 x 48mm

Best DC Voltage Accuracy

±0.08 %

Best Resistance Measurement Accuracy

±0.8 %

Maximum Operating Temperature

+50°C

Best Temperature Measurement Accuracy

±1 %

Best AC Voltage Accuracy

±0.8 %

Best Capacitance Measurement Accuracy

±1.2 %

Minimum Operating Temperature

-10°C

Height

48mm

Weight

460g

Best DC Current Accuracy

±0.8% + 3 Digits

Safety Category Voltage

600 V, 1000V

Battery Type

1604A

Country of Origin

Taiwan, Province Of China

Product details

RS PRO IDM99IV Digital Multimeter

RS PRO IDM99IV Digital Multimeter is a handheld device that can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed, with 6000 counts digital display and 62 segment bar graph. This is an excellent rugged and easy to use industrial multimeter. The IDM series provides features to suit electrical and electronic applications.

RS PRO range of handheld and bench digital multimeters are RS approved meaning that they are great value for money and high quality you can rely on.

Features and Benefits:

Extra-large scale white backlit display
True RMS
0.08% basic DCV accuracy
Automatic AC-DC Voltage detects with low impedance (Auto-V LoZ)
Smart Data Hold
Peak Hold (1 ms)
Min / Max function
Frequency counter on AC mode
Low battery indicator with segments
Auto Power Off (20 min)
CAT. IV 600 V / CAT. III 1000 V Safety standard
VoltSeek (non-contact voltage detect)
Shockproof from a 4 feet drop
Functions measured - AC and DC Current, AC and DC Voltage, Capacitance, Resistance, Temperature

Accuracy:

±(% reading + number of dogits) at 23°C ± 5°C 80% RH

AV Function:

ACV and ACA specifications as AC coupled, true RMS
Crest factor up to 3.0 at 4000 counts

Impedance:

10MΩ

Overload Protection:

AC/DC 1000 V

What Is Included?

Battery installed
Test lead set
Temperature probe
Protective holster
User manual

Typical Applications:
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries

Safety guidelines
When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.

Supplied with

Standards

CAT. IV 600 V / CAT. III 1000 V