RS PRO IDS2072A, 70MHz Bench Oscilloscope, 2 Analogue Channels

Technical Document
Specifications
Brand
RS ProBandwidth
70MHz
Number of Analogue Channels
2
Oscilloscope Type
Bench
Interface
CAN, LIN, RS232, USB
Oscilloscope Form
Digital Storage
Sample Rate Random
2 Gsps
Screen Size
8in
Record Length
2M points
Maximum Time Base
100s/div
Minimum Time Base
1ns/div
Dimensions
380 x 144.4 x 220mm
Vertical Resolution
8 bit
Minimum Vertical Sensitivity
1mV/div
Weight
4.2kg
Plug Type
Europe, UK
Power Source
Mains
Digital/Analogue
Digital
Maximum Vertical Sensitivity
10V/div
Safety Category
CAT I 300 V, CAT II 300V
Display Type
LCD
Rise Time
5ns
Country of Origin
Taiwan, Province Of China
AED 3,916.32
AED 3,916.32 Each (ex VAT)
AED 4,112.14
AED 4,112.14 Each (inc. VAT)
Calibration type
No Calibration
1
AED 3,916.32
AED 3,916.32 Each (ex VAT)
AED 4,112.14
AED 4,112.14 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBandwidth
70MHz
Number of Analogue Channels
2
Oscilloscope Type
Bench
Interface
CAN, LIN, RS232, USB
Oscilloscope Form
Digital Storage
Sample Rate Random
2 Gsps
Screen Size
8in
Record Length
2M points
Maximum Time Base
100s/div
Minimum Time Base
1ns/div
Dimensions
380 x 144.4 x 220mm
Vertical Resolution
8 bit
Minimum Vertical Sensitivity
1mV/div
Weight
4.2kg
Plug Type
Europe, UK
Power Source
Mains
Digital/Analogue
Digital
Maximum Vertical Sensitivity
10V/div
Safety Category
CAT I 300 V, CAT II 300V
Display Type
LCD
Rise Time
5ns
Country of Origin
Taiwan, Province Of China