RS PRO IDS2102E Digital Storage Oscilloscope, 2 Analogue Channels, 100MHz

RS Stock No.: 124-1955Brand: RS PRO
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Brand

RS Pro

Number of Analogue Channels

2

Bandwidth

100MHz

Oscilloscope Type

Digital Storage

Power Source

Mains

Interface

CAN, IIC, LIN, SPI, UART, USB

Display Type

TFT LCD

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

1ns/div

Screen Size

8in

Sample Rate Random

1 Gsa/s

Height

127.3mm

Length

384mm

Weight

2.8kg

Record Length

1M points/ch

Dimensions

384 x 208 x 127.3mm

Vertical Resolution

8 bit

Maximum Time Base

100s/div

Safety Category Level

CAT I

Plug Type

Europe, UK

Safety Category

CAT I 300 V, CAT II 300 V

Rise Time

3.5ns

Safety Category Voltage

300V

Country of Origin

Taiwan, Province Of China

Product details

RS PRO IDS-2000E Series Visual Persistence Digital Oscilloscopes

RS PRO IDS-2000E Series Digital Storage Oscilloscopes (DSO) offer features normally only available on much higher-priced scopes or as expensive add-ons. The models are equipped with Visual Persistence Oscilloscope (VPO) technology. This uses a high-density IC for hardware acceleration to transfer all the acquired data into the displayed waveform image. RS Pro IDS-2000E Series can clearly display complex and random waveforms using its 8 inch 800 x 400 16:9 TFT LCD display and maximum 1 mV/div vertical range.


Options available:

Features and Benefits IDS-2000E Series

  • 10 M depth of memory

  • VPO waveform display technology

  • Waveform update rate 120 000 wfm/sec

  • 8 inch 800 x 480 TFT LCD display

  • Maximum 1 Mpts FFT

  • Digital filter function

  • Segmental waveform and waveform search functions

  • l²C/SPI/UART/CAN/LIN serial bus trigger and decoding function

  • Datalog function for waveform observation in long period of time

  • Network storage function

  • Dimensions: 384 x 208 x 127.3 mm

  • Weight: 2.8 kg

Typical Applications

Digital oscilloscopes are a complex and multi-functional electronic laboratory instrument used to capture, process, display and analyse the waveform and bandwidth of electronic signals. DSO versions have a memory to store waveforms and display them over a period of time. Oscilloscopes are used in a wide range of industries e.g.

  • Laboratories

  • Educational establishments

  • Product testing and Quality Assurance

  • Service operation and post-sales support

  • Product development and debugging

FAQs


Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Supplied with

Switchable passive probe (1 per channel), quick start guide, user manual on CD, power cord

RS Pro

You may be interested in
Stock information temporarily unavailable.

AED 3,882.48

AED 3,882.48 Each (ex VAT)

AED 4,076.60

AED 4,076.60 Each (inc. VAT)

RS PRO IDS2102E Digital Storage Oscilloscope, 2 Analogue Channels, 100MHz

AED 3,882.48

AED 3,882.48 Each (ex VAT)

AED 4,076.60

AED 4,076.60 Each (inc. VAT)

RS PRO IDS2102E Digital Storage Oscilloscope, 2 Analogue Channels, 100MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Analogue Channels

2

Bandwidth

100MHz

Oscilloscope Type

Digital Storage

Power Source

Mains

Interface

CAN, IIC, LIN, SPI, UART, USB

Display Type

TFT LCD

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

1ns/div

Screen Size

8in

Sample Rate Random

1 Gsa/s

Height

127.3mm

Length

384mm

Weight

2.8kg

Record Length

1M points/ch

Dimensions

384 x 208 x 127.3mm

Vertical Resolution

8 bit

Maximum Time Base

100s/div

Safety Category Level

CAT I

Plug Type

Europe, UK

Safety Category

CAT I 300 V, CAT II 300 V

Rise Time

3.5ns

Safety Category Voltage

300V

Country of Origin

Taiwan, Province Of China

Product details

RS PRO IDS-2000E Series Visual Persistence Digital Oscilloscopes

RS PRO IDS-2000E Series Digital Storage Oscilloscopes (DSO) offer features normally only available on much higher-priced scopes or as expensive add-ons. The models are equipped with Visual Persistence Oscilloscope (VPO) technology. This uses a high-density IC for hardware acceleration to transfer all the acquired data into the displayed waveform image. RS Pro IDS-2000E Series can clearly display complex and random waveforms using its 8 inch 800 x 400 16:9 TFT LCD display and maximum 1 mV/div vertical range.


Options available:

Features and Benefits IDS-2000E Series

  • 10 M depth of memory

  • VPO waveform display technology

  • Waveform update rate 120 000 wfm/sec

  • 8 inch 800 x 480 TFT LCD display

  • Maximum 1 Mpts FFT

  • Digital filter function

  • Segmental waveform and waveform search functions

  • l²C/SPI/UART/CAN/LIN serial bus trigger and decoding function

  • Datalog function for waveform observation in long period of time

  • Network storage function

  • Dimensions: 384 x 208 x 127.3 mm

  • Weight: 2.8 kg

Typical Applications

Digital oscilloscopes are a complex and multi-functional electronic laboratory instrument used to capture, process, display and analyse the waveform and bandwidth of electronic signals. DSO versions have a memory to store waveforms and display them over a period of time. Oscilloscopes are used in a wide range of industries e.g.

  • Laboratories

  • Educational establishments

  • Product testing and Quality Assurance

  • Service operation and post-sales support

  • Product development and debugging

FAQs


Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Supplied with

Switchable passive probe (1 per channel), quick start guide, user manual on CD, power cord

RS Pro

You may be interested in