RS PRO IEC C15 Socket to CEE 7/7 Plug Power Cord, 2m

Technical Document
Specifications
Brand
RS ProConnector 1
IEC C15
Connector 2
CEE 7/7
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
2m
Voltage Rating
250 V
Current Rating
10 A
Sheath Colour
Black
Outer Sheath Material
PVC
Connector B Gender
Male
Connector A
IEC C15
Connector B
CEE 7/7
Connector A Gender
Female
Country of Origin
China
Product details
C15 to Euro CEE 7/7 Power Cord
Brought to you under the trusted RS Brand, this C15 'Hot Condition' Power Cord is typically used in higher temperature appliances, such as kettles.The power cord has a moulded plug and socket, with integral strain relief. The CEE 7/7 plug is able to be used in many European countries.
Features and Benefits:
• Hot Condition Power Cord
• H05RR-F Cable
• Moulded C15 Complies with IEC 60320-1
• CEE 7/7 Plug widely used on mainland Europe
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
AED 68.62
AED 68.62 Each (ex VAT)
AED 72.05
AED 72.05 Each (inc. VAT)
1
AED 68.62
AED 68.62 Each (ex VAT)
AED 72.05
AED 72.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 68.62 |
15 - 49 | AED 65.84 |
50+ | AED 61.84 |
Technical Document
Specifications
Brand
RS ProConnector 1
IEC C15
Connector 2
CEE 7/7
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
2m
Voltage Rating
250 V
Current Rating
10 A
Sheath Colour
Black
Outer Sheath Material
PVC
Connector B Gender
Male
Connector A
IEC C15
Connector B
CEE 7/7
Connector A Gender
Female
Country of Origin
China
Product details
C15 to Euro CEE 7/7 Power Cord
Brought to you under the trusted RS Brand, this C15 'Hot Condition' Power Cord is typically used in higher temperature appliances, such as kettles.The power cord has a moulded plug and socket, with integral strain relief. The CEE 7/7 plug is able to be used in many European countries.
Features and Benefits:
• Hot Condition Power Cord
• H05RR-F Cable
• Moulded C15 Complies with IEC 60320-1
• CEE 7/7 Plug widely used on mainland Europe
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.