Technical Document
Specifications
Brand
RS ProModel Number p
IIT2000
Tester Type
Dielectric Strength Tester
Minimum Test Voltage
50V
Maximum Test Voltage
5000 V ac, 6000V dc
Maximum Insulation Resistance Measurement
9500MΩ
Display Type
LCD - Dot Matrix
Power Source
Mains
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+40°C
Width
330mm
Length
460mm
Dimensions
460 x 330 x 150mm
Height
150mm
Weight
19kg
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Electrical Safety Tester GPT-9000 Series
From the trusted RS PRO brand, the GPT-9000 series electrical safety tester is built upon a platform of AC 500 VA maximum power output. It features a highly-efficient PWM amplifier which is designed to impede the influence from the voltage fluctuation of the input AC source. It also features automatic output voltage cut off (within 150 us) upon the detection of an abnormal output voltage or a trip of current limits during test, and automatically discharges the DUT after each test to eliminate excessive voltage that remains on the DUT.
The tester has a high-resolution dot-matrix LCD display and colour LED indicators, so that measurements can be interpreted easily and quickly.
When convenience and precision is required in electrical safety applications, the GPT-9000 tester sets a reliable standard.
Features & Benefits
500 VA AC Test Capacity
240 x 64 Ice Blue Dot-Matrix LCD
Sweep function for DUT characteristic analysis
Insulation resistance measurement up to 50 GΩ (GPT-9903/9904)
Manual / Auto Mode
Function key for quick selection
High-intensity flash for caution & status indication
Safety Interlock function
Zero crossing turn-on operation
Controllable Ramp-up time
True RMS current measurement
High resolution: 1 μA or measuring current, 2 V for setting voltage
PWM amplifier to enhance the power efficiency and reliable testing
Max. 100 memo block for test condition (step) setting
Remote terminal on the front panel or "start" and "Stop" control
Rear panel output available
Interface: RS-232C, USB device, Signal I/O and GPIB (optional)
Applications
Electrical safety testing is required to ensure the safety compliance of electrical equipment of all kinds. Whether testing during production or for maintenance or electrical inspection purposes, an electrical safety tester is essential.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs..
AED 7,610.72
AED 7,610.72 Each (ex VAT)
AED 7,991.26
AED 7,991.26 Each (inc. VAT)
1
AED 7,610.72
AED 7,610.72 Each (ex VAT)
AED 7,991.26
AED 7,991.26 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProModel Number p
IIT2000
Tester Type
Dielectric Strength Tester
Minimum Test Voltage
50V
Maximum Test Voltage
5000 V ac, 6000V dc
Maximum Insulation Resistance Measurement
9500MΩ
Display Type
LCD - Dot Matrix
Power Source
Mains
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+40°C
Width
330mm
Length
460mm
Dimensions
460 x 330 x 150mm
Height
150mm
Weight
19kg
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Electrical Safety Tester GPT-9000 Series
From the trusted RS PRO brand, the GPT-9000 series electrical safety tester is built upon a platform of AC 500 VA maximum power output. It features a highly-efficient PWM amplifier which is designed to impede the influence from the voltage fluctuation of the input AC source. It also features automatic output voltage cut off (within 150 us) upon the detection of an abnormal output voltage or a trip of current limits during test, and automatically discharges the DUT after each test to eliminate excessive voltage that remains on the DUT.
The tester has a high-resolution dot-matrix LCD display and colour LED indicators, so that measurements can be interpreted easily and quickly.
When convenience and precision is required in electrical safety applications, the GPT-9000 tester sets a reliable standard.
Features & Benefits
500 VA AC Test Capacity
240 x 64 Ice Blue Dot-Matrix LCD
Sweep function for DUT characteristic analysis
Insulation resistance measurement up to 50 GΩ (GPT-9903/9904)
Manual / Auto Mode
Function key for quick selection
High-intensity flash for caution & status indication
Safety Interlock function
Zero crossing turn-on operation
Controllable Ramp-up time
True RMS current measurement
High resolution: 1 μA or measuring current, 2 V for setting voltage
PWM amplifier to enhance the power efficiency and reliable testing
Max. 100 memo block for test condition (step) setting
Remote terminal on the front panel or "start" and "Stop" control
Rear panel output available
Interface: RS-232C, USB device, Signal I/O and GPIB (optional)
Applications
Electrical safety testing is required to ensure the safety compliance of electrical equipment of all kinds. Whether testing during production or for maintenance or electrical inspection purposes, an electrical safety tester is essential.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs..