Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Illuminated Magnifier, 10X x Magnification, 30mm Diameter

RS Stock No.: 123-0925Brand: RS PRODistrelec Article No.: 30394855
brand-logo
View all in Magnifiers

Technical Document

Specifications

Brand

RS Pro

Magnification Power

10x

Magnifier Type

Magnifying Glass with Light

Lens Diameter

30mm

Illuminated

Yes

Battery Operated

Yes

Battery Type

CR2016

Type

Illuminated Magnifier

Distrelec Product Id

30394855

Country of Origin

China

Product details

RS Pro Illuminated Magnifiers

RS Pro illuminated magnifiers. These hand held magnifiers are ideal for reading and inspecting small parts. Offers 7 x or 10 x magnification, precision ground glass lens set in a sturdy body, ergonomic or contoured handles makes these magnifiers comfortable to hold.

Features and Benefits

Illumination
Magnification: 7 x or 10 x
Comfort

You may be interested in
Stock information temporarily unavailable.

AED 54.85

AED 54.85 Each (ex VAT)

AED 57.59

AED 57.59 Each (inc. VAT)

RS PRO Illuminated Magnifier, 10X x Magnification, 30mm Diameter

AED 54.85

AED 54.85 Each (ex VAT)

AED 57.59

AED 57.59 Each (inc. VAT)

RS PRO Illuminated Magnifier, 10X x Magnification, 30mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Magnification Power

10x

Magnifier Type

Magnifying Glass with Light

Lens Diameter

30mm

Illuminated

Yes

Battery Operated

Yes

Battery Type

CR2016

Type

Illuminated Magnifier

Distrelec Product Id

30394855

Country of Origin

China

Product details

RS Pro Illuminated Magnifiers

RS Pro illuminated magnifiers. These hand held magnifiers are ideal for reading and inspecting small parts. Offers 7 x or 10 x magnification, precision ground glass lens set in a sturdy body, ergonomic or contoured handles makes these magnifiers comfortable to hold.

Features and Benefits

Illumination
Magnification: 7 x or 10 x
Comfort

You may be interested in