Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Illuminated Magnifier, 25X x Magnification

RS Stock No.: 683-0844Brand: RS PRO
brand-logo
View all in Magnifiers

Technical Document

Specifications

Brand

RS Pro

Magnification Power

25X

Magnifier Type

Pocket Magnifying Glass

Illuminated

Yes

Battery Operated

Yes

Battery Type

LR44

Type

Pocket Microscope

Country of Origin

China

Product details

Pocket Microscopes

Measuring scale
Rubber eye cups
Focussing ring
Acrylic object surround
Side mounted mini torch (batteries not included)
Mini torch requires 3 x 1.5V Alkaline button cells SR44
Maximum height: 145mm
Acrylic base diameter 45mm

Supplied with

Foam lined case.

Stock information temporarily unavailable.

AED 1,190.91

AED 1,190.91 Each (ex VAT)

AED 1,250.46

AED 1,250.46 Each (inc. VAT)

RS PRO Illuminated Magnifier, 25X x Magnification

AED 1,190.91

AED 1,190.91 Each (ex VAT)

AED 1,250.46

AED 1,250.46 Each (inc. VAT)

RS PRO Illuminated Magnifier, 25X x Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Magnification Power

25X

Magnifier Type

Pocket Magnifying Glass

Illuminated

Yes

Battery Operated

Yes

Battery Type

LR44

Type

Pocket Microscope

Country of Origin

China

Product details

Pocket Microscopes

Measuring scale
Rubber eye cups
Focussing ring
Acrylic object surround
Side mounted mini torch (batteries not included)
Mini torch requires 3 x 1.5V Alkaline button cells SR44
Maximum height: 145mm
Acrylic base diameter 45mm

Supplied with

Foam lined case.