RS PRO Illuminated Magnifier, 5X x Magnification, 65mm Diameter

Technical Document
Specifications
Brand
RS ProMagnification Power
5X
Magnifier Type
Magnifying Glass with Light
Lens Diameter
65mm
Illuminated
Yes
Battery Operated
Yes
Battery Type
AA
Type
Illuminated Magnifier
Country of Origin
China
AED 210.52
AED 210.52 Each (ex VAT)
AED 221.05
AED 221.05 Each (inc. VAT)
1
AED 210.52
AED 210.52 Each (ex VAT)
AED 221.05
AED 221.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMagnification Power
5X
Magnifier Type
Magnifying Glass with Light
Lens Diameter
65mm
Illuminated
Yes
Battery Operated
Yes
Battery Type
AA
Type
Illuminated Magnifier
Country of Origin
China