RS PRO Illuminated Miniature Push Button Switch, Momentary, PCB, 8mm Cutout, SPST, Blue LED, 30V dc

Technical Document
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
8mm
Mounting Type
PCB
Push Button Colour
Clear
Contact Configuration
SPST
Voltage Rating
30V dc
LED Colour
Blue
Contact Current Rating
100 mA @ 30 V dc
Contact Material
Copper Alloy
Contact DC Voltage Rating
30V
Case Colour
Black
Terminal Type
Pc Pin
Product details
Miniature Push Button Switches
This miniature push button switch with momentary switch operation and 1-pole on-off switch from our own RS PRO brand offer an excellent mechanism for controlling a machine or a process.
The case and housing is made from high-quality Nylon 6/6 and terminal is made from copper alloy with gold plated material. The total length of a push button switch is 23mm. You can choose from solid black or illuminated water clear actuator. Illuminated colour variants include blue, green, yellow, white and red. If you are after dual colour version, we can offer that too.
• Operating life of 50,000 cycles
• Total travel: 1.2±0.3mm
• Operating force: 250±100gf (gram-force)
• Normally open contact
Typical applications for this miniature push button switch would be:
• Test Equipment
• Telecommunications
• Networking
• Handheld Appliances
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
AED 24.20
AED 24.20 Each (ex VAT)
AED 25.41
AED 25.41 Each (inc. VAT)
Standard
1
AED 24.20
AED 24.20 Each (ex VAT)
AED 25.41
AED 25.41 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 24.20 |
| 10 - 24 | AED 23.99 |
| 25 - 49 | AED 23.57 |
| 50+ | AED 22.78 |
Technical Document
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
8mm
Mounting Type
PCB
Push Button Colour
Clear
Contact Configuration
SPST
Voltage Rating
30V dc
LED Colour
Blue
Contact Current Rating
100 mA @ 30 V dc
Contact Material
Copper Alloy
Contact DC Voltage Rating
30V
Case Colour
Black
Terminal Type
Pc Pin
Product details
Miniature Push Button Switches
This miniature push button switch with momentary switch operation and 1-pole on-off switch from our own RS PRO brand offer an excellent mechanism for controlling a machine or a process.
The case and housing is made from high-quality Nylon 6/6 and terminal is made from copper alloy with gold plated material. The total length of a push button switch is 23mm. You can choose from solid black or illuminated water clear actuator. Illuminated colour variants include blue, green, yellow, white and red. If you are after dual colour version, we can offer that too.
• Operating life of 50,000 cycles
• Total travel: 1.2±0.3mm
• Operating force: 250±100gf (gram-force)
• Normally open contact
Typical applications for this miniature push button switch would be:
• Test Equipment
• Telecommunications
• Networking
• Handheld Appliances
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.

