RS PRO Illuminated Miniature Push Button Switch, Momentary, PCB, 8mm Cutout, SPST, Blue, Green LED, 30V dc

RS Stock No.: 820-7546Brand: RS PRO
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

8mm

Mounting Type

PCB

Push Button Colour

Clear

Contact Configuration

SPST

Voltage Rating

30V dc

LED Colour

Blue, Green

Contact Current Rating

100 mA @ 30 V dc

Contact Material

Copper Alloy

Contact DC Voltage Rating

30V

Case Colour

Black

Terminal Type

Pc Pin

Country of Origin

China

Product details

Miniature Push Button Switches

This miniature push button switch with momentary switch operation and 1-pole on-off switch from our own RS PRO brand offer an excellent mechanism for controlling a machine or a process.

The case and housing is made from high-quality Nylon 6/6 and terminal is made from copper alloy with gold plated material. The total length of a push button switch is 23mm. You can choose from solid black or illuminated water clear actuator. Illuminated colour variants include blue, green, yellow, white and red. If you are after dual colour version, we can offer that too.

• Operating life of 50,000 cycles
• Total travel: 1.2±0.3mm
• Operating force: 250±100gf (gram-force)
• Normally open contact

Typical applications for this miniature push button switch would be:

• Test Equipment
• Telecommunications
• Networking
• Handheld Appliances

RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 21.79

AED 21.79 Each (ex VAT)

AED 22.88

AED 22.88 Each (inc. VAT)

RS PRO Illuminated Miniature Push Button Switch, Momentary, PCB, 8mm Cutout, SPST, Blue, Green LED, 30V dc
Select packaging type

AED 21.79

AED 21.79 Each (ex VAT)

AED 22.88

AED 22.88 Each (inc. VAT)

RS PRO Illuminated Miniature Push Button Switch, Momentary, PCB, 8mm Cutout, SPST, Blue, Green LED, 30V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 21.79
10 - 24AED 21.05
25 - 49AED 20.48
50+AED 19.58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

8mm

Mounting Type

PCB

Push Button Colour

Clear

Contact Configuration

SPST

Voltage Rating

30V dc

LED Colour

Blue, Green

Contact Current Rating

100 mA @ 30 V dc

Contact Material

Copper Alloy

Contact DC Voltage Rating

30V

Case Colour

Black

Terminal Type

Pc Pin

Country of Origin

China

Product details

Miniature Push Button Switches

This miniature push button switch with momentary switch operation and 1-pole on-off switch from our own RS PRO brand offer an excellent mechanism for controlling a machine or a process.

The case and housing is made from high-quality Nylon 6/6 and terminal is made from copper alloy with gold plated material. The total length of a push button switch is 23mm. You can choose from solid black or illuminated water clear actuator. Illuminated colour variants include blue, green, yellow, white and red. If you are after dual colour version, we can offer that too.

• Operating life of 50,000 cycles
• Total travel: 1.2±0.3mm
• Operating force: 250±100gf (gram-force)
• Normally open contact

Typical applications for this miniature push button switch would be:

• Test Equipment
• Telecommunications
• Networking
• Handheld Appliances

RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more