RS PRO Illuminated Miniature Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, Yellow LED, 250 V ac @

RS Stock No.: 891-9842Brand: RS PRO
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

250 V ac @ 200 mA, 50 V dc @ 200 mA

Push Button Style

Round

LED Colour

Yellow

IP Rating

IP67

Contact Current Rating

200 mA @ 50 V dc, 500 mA @ 32 V ac

Contact Material

Gold Over Silver

Case Colour

Chrome

Contact DC Voltage Rating

50V

Contact AC Voltage Rating

250V

Manufacturer Part No.

PAS6D2AM1CES3-5L5

Terminal Type

Solder Lug

Country of Origin

China

Product details

Sub-miniature pushbutton switch, Round with LED

These pushbutton switches have been designed to be suitable for use within a wide range of applications and environments with a temperature range of -30 to +85 °C and are IP7 rated (upper side). They have an integrated LED with various colours available and come with a water clear lens. They are single pole, single throw with an off-momentary switching action. They are panel mount and each unit is supplied with an M12 nut, locking washer and a splash proof O-ring.

Electrical Life: 500,000 make-and-break cycles at full load
Mechanical life: 1,000,000 cycles min (without load)
Operating force: 2N-5N max
Sealed to IP67 (upper side)
Contact terminals: Gold over silver plated
Panel cut out: 13.6mm
Round button with integrated LED

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 45.88

AED 45.88 Each (ex VAT)

AED 48.17

AED 48.17 Each (inc. VAT)

RS PRO Illuminated Miniature Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, Yellow LED, 250 V ac @

AED 45.88

AED 45.88 Each (ex VAT)

AED 48.17

AED 48.17 Each (inc. VAT)

RS PRO Illuminated Miniature Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, Yellow LED, 250 V ac @

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

250 V ac @ 200 mA, 50 V dc @ 200 mA

Push Button Style

Round

LED Colour

Yellow

IP Rating

IP67

Contact Current Rating

200 mA @ 50 V dc, 500 mA @ 32 V ac

Contact Material

Gold Over Silver

Case Colour

Chrome

Contact DC Voltage Rating

50V

Contact AC Voltage Rating

250V

Manufacturer Part No.

PAS6D2AM1CES3-5L5

Terminal Type

Solder Lug

Country of Origin

China

Product details

Sub-miniature pushbutton switch, Round with LED

These pushbutton switches have been designed to be suitable for use within a wide range of applications and environments with a temperature range of -30 to +85 °C and are IP7 rated (upper side). They have an integrated LED with various colours available and come with a water clear lens. They are single pole, single throw with an off-momentary switching action. They are panel mount and each unit is supplied with an M12 nut, locking washer and a splash proof O-ring.

Electrical Life: 500,000 make-and-break cycles at full load
Mechanical life: 1,000,000 cycles min (without load)
Operating force: 2N-5N max
Sealed to IP67 (upper side)
Contact terminals: Gold over silver plated
Panel cut out: 13.6mm
Round button with integrated LED

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more