RS PRO Illuminated Piezo Switch, Momentary (NO), SPST, IP69, Flexible Wire, 200 mA, -20 → +70°C White

Technical Document
Specifications
Brand
RS ProSwitch Operation
Momentary (NO)
Illuminated
Yes
LED Colour
Red/Green/Blue
Terminal Type
Flexible Wire
Contact Configuration
SPST
Panel Cut Out Diameter
22.5mm
Contact Current Rating
200 mA
IP Rating
IP69
Actuator Colour
White
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Voltage Rating
1 to 24 V, 0.2 A
Operating Temperature Range
-20 → +70°C
AED 188.65
AED 188.65 Each (ex VAT)
AED 198.08
AED 198.08 Each (inc. VAT)
1
AED 188.65
AED 188.65 Each (ex VAT)
AED 198.08
AED 198.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 188.65 |
10+ | AED 179.20 |
Technical Document
Specifications
Brand
RS ProSwitch Operation
Momentary (NO)
Illuminated
Yes
LED Colour
Red/Green/Blue
Terminal Type
Flexible Wire
Contact Configuration
SPST
Panel Cut Out Diameter
22.5mm
Contact Current Rating
200 mA
IP Rating
IP69
Actuator Colour
White
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Voltage Rating
1 to 24 V, 0.2 A
Operating Temperature Range
-20 → +70°C