RS PRO Illuminated Piezo Switch, Momentary (NO), SPST, IP69, Flexible Wire, 200mA, -20 → +75°C Natural Aluminium

Technical Document
Specifications
Brand
RS ProSwitch Operation
Momentary (NO)
Illuminated
Yes
LED Colour
Red/Green/Blue
Terminal Type
Flexible Wire
Contact Configuration
SPST
Panel Cut Out Diameter
19mm
Contact Current Rating
200mA
IP Rating
IP69
Actuator Colour
Natural Aluminium
Case Colour
Aluminium
Contact Material
Aluminium Type 6061 T651
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Voltage Rating
1 to 24 V, 0.2 A
Operating Temperature Range
-20 → +75°C
Country of Origin
Iceland
AED 533.72
AED 533.72 Each (ex VAT)
AED 560.41
AED 560.41 Each (inc. VAT)
1
AED 533.72
AED 533.72 Each (ex VAT)
AED 560.41
AED 560.41 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 533.72 |
10+ | AED 506.94 |
Technical Document
Specifications
Brand
RS ProSwitch Operation
Momentary (NO)
Illuminated
Yes
LED Colour
Red/Green/Blue
Terminal Type
Flexible Wire
Contact Configuration
SPST
Panel Cut Out Diameter
19mm
Contact Current Rating
200mA
IP Rating
IP69
Actuator Colour
Natural Aluminium
Case Colour
Aluminium
Contact Material
Aluminium Type 6061 T651
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Voltage Rating
1 to 24 V, 0.2 A
Operating Temperature Range
-20 → +75°C
Country of Origin
Iceland