RS PRO Illuminated Piezo Switch, Momentary (NO), SPST, IP69, Flexible Wire, 200 mA, -20 → +75°C Natural

Technical Document
Specifications
Brand
RS ProSwitch Operation
Momentary (NO)
Illuminated
Yes
LED Colour
Red/Green/Blue
Terminal Type
Flexible Wire
Contact Configuration
SPST
Panel Cut Out Diameter
19mm
Contact Current Rating
200 mA
IP Rating
IP69
Actuator Colour
Natural
Case Colour
Aluminium
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Voltage Rating
1 to 24 V, 0.2 A
Operating Temperature Range
-20 → +75°C
AED 531.02
AED 531.02 Each (ex VAT)
AED 557.57
AED 557.57 Each (inc. VAT)
1
AED 531.02
AED 531.02 Each (ex VAT)
AED 557.57
AED 557.57 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 531.02 |
10+ | AED 504.39 |
Technical Document
Specifications
Brand
RS ProSwitch Operation
Momentary (NO)
Illuminated
Yes
LED Colour
Red/Green/Blue
Terminal Type
Flexible Wire
Contact Configuration
SPST
Panel Cut Out Diameter
19mm
Contact Current Rating
200 mA
IP Rating
IP69
Actuator Colour
Natural
Case Colour
Aluminium
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Voltage Rating
1 to 24 V, 0.2 A
Operating Temperature Range
-20 → +75°C