RS PRO Illuminated Push Button Complete Unit, 22.5mm Cutout, 1NO + 1NC

Technical Document
Specifications
Brand
RS ProIlluminated
Yes
Series
ECX1 Series
Panel Cut Out Diameter
22.5mm
Push Button Colour
Green
Contact Configuration
1NO + 1NC
Push Button Style
Round
Illumination Voltage
230V
Terminal Type
Screw
Manufacturer Part No.
GCX1202-11N230L
Maximum AC Voltage
400V
Maximum DC Voltage
250V
Country of Origin
Italy
AED 204.17
AED 204.17 Each (ex VAT)
AED 214.38
AED 214.38 Each (inc. VAT)
1
AED 204.17
AED 204.17 Each (ex VAT)
AED 214.38
AED 214.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProIlluminated
Yes
Series
ECX1 Series
Panel Cut Out Diameter
22.5mm
Push Button Colour
Green
Contact Configuration
1NO + 1NC
Push Button Style
Round
Illumination Voltage
230V
Terminal Type
Screw
Manufacturer Part No.
GCX1202-11N230L
Maximum AC Voltage
400V
Maximum DC Voltage
250V
Country of Origin
Italy