Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Illuminated Push Button Complete Unit, 22.5mm Cutout, 1NO + 1NC

RS Stock No.: 239-8205Brand: RS PRO
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

RS Pro

Illuminated

Yes

Series

ECX4 Series

Panel Cut Out Diameter

22.5mm

Push Button Colour

Red

Contact Configuration

1NO + 1NC

Push Button Style

Round

Illumination Voltage

24V

Manufacturer Part No.

GCX4201-11N24L

Maximum DC Voltage

250V

Terminal Type

Screw

Maximum AC Voltage

400V

Country of Origin

Italy

Stock information temporarily unavailable.

AED 176.82

AED 176.82 Each (ex VAT)

AED 185.66

AED 185.66 Each (inc. VAT)

RS PRO Illuminated Push Button Complete Unit, 22.5mm Cutout, 1NO + 1NC

AED 176.82

AED 176.82 Each (ex VAT)

AED 185.66

AED 185.66 Each (inc. VAT)

RS PRO Illuminated Push Button Complete Unit, 22.5mm Cutout, 1NO + 1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Illuminated

Yes

Series

ECX4 Series

Panel Cut Out Diameter

22.5mm

Push Button Colour

Red

Contact Configuration

1NO + 1NC

Push Button Style

Round

Illumination Voltage

24V

Manufacturer Part No.

GCX4201-11N24L

Maximum DC Voltage

250V

Terminal Type

Screw

Maximum AC Voltage

400V

Country of Origin

Italy